Ürün Bilgileri
Ürün Genel Bakış
783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.
- 2×2 MIMO transceiver
- Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
- Up to 10 MS/s sample data transfer rate to ARM processor
- Synchronization with PPS time reference
- Integrated GPS receiver
- 9-axis inertial measurement unit
- Rich set of peripherals such as host USB and 1 gigabit Ethernet
- 133 x 68.2 x 26.4mm form factor
- OpenEmbedded build framework, RFNoC™ FPGA development framework, GNU radio support
- USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later
İçindekiler
USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.
Teknik Özellikler
70MHz to 6GHz
Xilinx Zynq 7020 SoC
2Channels
USRP E310
56MHz
2Channels
USB
To Be Advised
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi