Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 6.390,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The BK9805 from B & K Precision is a 9800 series programmable AC power source. This fully programmable linear AC source deliver a maximum of 1500VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300V with 0.1V programming resolution and 0A to 12A current. The output frequency can also be adjusted from 45Hz to 500Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time. The AC sources provide a power line disturbance simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is available for testing motors and LEDs. List mode can be used to generate sequences of waveforms such as surges, sags and frequency disturbances. The programmed list can be triggered from the front panel or via BNC connector on the rear.
- Select 150V/300V autoranging or 300V range operation for continuous sweep from 0V to 300V
- Adjustable phase angle control, programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation, voltage and frequency sweep mode
- Downloadable LabVIEW driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN, and GPIB interfaces
- Pre-compliance testing for voltage dips & frequency simulation according to IEC61000-4-11/4-14/4-28
- 10 memory location, BNC I/O for external triggering, o/p status indication/control & synchronization
- Operating temperature range from 0°C to 40°C
- Dimension is 439mm x 131.4mm x 535.7mm and weight is 40Kg
- OVP/OCP/OPP/OTP protection modes and key lock function
Uygulamalar
Test & Measurement
İçindekiler
AC power supply, Unterminated power cord with input connector, Rackmount ears with handles, Instruction manual, Test report & certificate of calibration.
Notlar
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Teknik Özellikler
9800 Series
1 Output
300Vrms
Single Phase
220VAC
-
Programmable
1.5kVA
6A
1.5kVA
2 Years
No SVHC (07-Nov-2024)
Teknik Belgeler (3)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi