Nickel Chromium Thermocouples:
11 Ürün BulunduFarnell Türkiye'da çok çeşitli Nickel Chromium Thermocouples bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Stainless Steel, Nickel Chromium, Aluminium & Inconel 600 Thermocouples gibi geniş bir Thermocouples yelpazesi stoklarımızda mevcuttur: Omega .
Görüntüle
Alıcı
Mühendis
Üretici
Length
Thermocouple Type
External Diameter
Measured Temperature Min
Measured Temperature Max
Probe/Pocket Body Material
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3794788 | Each | 1+ 41,480 € | Min: 1 / Çoklu: 1 | 12" | K | 0.125" | 0°C | 1070°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | KQIN Series | ||||
Each | 1+ 77,210 € | Min: 1 / Çoklu: 1 | 300mm | J | 3mm | 0°C | 520°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | ICIN Series | |||||
Each | 1+ 66,970 € | Min: 1 / Çoklu: 1 | 3mm | K | 0.125" | 0°C | 1070°C | Nickel Chromium | Inconel | - | - | 3" | 76mm | 0.125" | 3.175mm | - | Miniature Connector | ANSI | Unshielded | KMQIN Series | |||||
Each | 1+ 66,970 € | Min: 1 / Çoklu: 1 | 6" | K | 0.062" | 0°C | 920°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.062" | 1.575mm | - | Miniature Connector | ANSI | Unshielded | KMQIN Series | |||||
Each | 1+ 73,160 € | Min: 1 / Çoklu: 1 | 300mm | K | 3mm | 0°C | 1070°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | CAIN Series | |||||
3794797 | Each | 1+ 60,010 € | Min: 1 / Çoklu: 1 | 12" | K | 0.062" | 0°C | 920°C | Nickel Chromium | Inconel | 40" | 1.016m | 12" | 305mm | 0.0625" | 1.59mm | PFA | Stripped Wire Leads | ANSI | Unshielded | KTIN Series | ||||
Each | 1+ 74,590 € | Min: 1 / Çoklu: 1 | 6" | K | 0.125" | 0°C | 900°C | Nickel Chromium | Inconel | 40" | 1.01m | 6" | 152.4mm | 0.12" | 3.04mm | - | Stripped Leads | ANSI | Shielded | TJ36 | |||||
Each | 1+ 72,860 € | Min: 1 / Çoklu: 1 | 12" | K | 0.062" | 0°C | 920°C | Nickel Chromium | Inconel | - | - | 12" | 305mm | 0.062" | 1.575mm | - | Miniature Connector | ANSI | Unshielded | KMQIN Series | |||||
Each | 1+ 75,950 € | Min: 1 / Çoklu: 1 | 12" | K | 0.062" | 0°C | 900°C | Nickel Chromium | Inconel | 40" | 1.01m | 12" | 304.8mm | 0.12" | 3.04mm | - | Stripped Leads | ANSI | Shielded | TJ36 | |||||
3794789 | Each | 1+ 75,530 € | Min: 1 / Çoklu: 1 | 6" | K | 0.125" | 0°C | 1070°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.125" | 3.175mm | - | Standard Connector | ANSI | Unshielded | KQIN Series | ||||
Each | 1+ 66,970 € | Min: 1 / Çoklu: 1 | 6" | K | 0.125" | 0°C | 1070°C | Nickel Chromium | Inconel | - | - | 6" | 152.5mm | 0.125" | 3.175mm | - | Miniature Connector | ANSI | Unshielded | KMQIN Series |