Class A RTD Temperature Sensors (RTDs):
1.266 Ürün BulunduFarnell Türkiye'da çok çeşitli Class A RTD Temperature Sensors (RTDs) bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Class A, Class B, Class A DIN & Class 1/3 DIN RTD Temperature Sensors (RTDs) gibi geniş bir RTD Temperature Sensors (RTDs) yelpazesi stoklarımızda mevcuttur: Omega, Labfacility, Multicomp Pro, Aci & Endress+hauser .
Görüntüle
Alıcı
Mühendis
Üretici
Length
Thermocouple Type
RTD Type
Sensing Temperature Min
External Diameter
Outside Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Probe/Pocket Body Material
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Diameter - Imperial
Probe Length
Probe Diameter - Metric
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3908575 | Each | 1+ 127,140 € | Min: 1 / Çoklu: 1 | - | - | Probe | -200°C | - | - | Class A | 260°C | 100ohm | -200°C | - | - | 260°C | - | Platinum | 304 Stainless Steel | - | 4.75mm | - | - | 2mm | - | 3.3m | 130" | Spade Lugs | 3-Wire | - | CF-090-RTD Series | ||||
Each | 1+ 84,940 € | Min: 1 / Çoklu: 1 | - | - | Probe | -200°C | - | - | Class A | 250°C | 100ohm | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | - | - | - | - | 1m | 3.28ft | - | 4-Wire | - | HSRTD Series | |||||
Each | 1+ 423,160 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | -30°C | - | - | Class A | 350°C | 1kohm | -30°C | - | - | 350°C | 1kohm | Platinum | - | - | - | - | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1+ 85,210 € | Min: 1 / Çoklu: 1 | - | - | Probe with Leads | -100°C | - | - | Class A | 400°C | 100ohm | -100°C | - | - | 400°C | 100ohm | Platinum | - | - | 3mm | - | - | 50mm | - | 1m | 3.3ft | Wire Leaded | - | 4-Wire | P-M Series | |||||
Each | 1+ 93,340 € | Min: 1 / Çoklu: 1 | - | - | Probe with Leads | - | - | - | Class A | - | 100ohm | -100°C | - | - | 400°C | 100ohm | Platinum | - | - | 3mm | - | - | 25mm | - | 1m | 3.3ft | Wire Leaded | - | 4-Wire | P-M Series | |||||
3804752 | Each | 1+ 115,640 € | Min: 1 / Çoklu: 1 | - | - | Probe | -50°C | - | - | Class A | 250°C | - | -50°C | - | - | 250°C | 100ohm | Platinum | Stainless Steel | - | 6.35mm | - | - | 152.4mm | - | - | - | - | - | 4-Wire | PR-21 Series | ||||
3795155 | Each | 1+ 141,250 € | Min: 1 / Çoklu: 1 | - | - | Probe | -60°C | - | - | Class A | 260°C | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | - | - | - | - | 4.57m | 180" | Stripped Leads | 4-Wire | - | HSRTD Series | ||||
Each | 1+ 76,830 € | Min: 1 / Çoklu: 1 | - | - | Probe | -75°C | - | - | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | 6mm | - | - | 150mm | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ 113,710 € | Min: 1 / Çoklu: 1 | - | - | Probe | -200°C | - | - | Class A | 600°C | 100ohm | -200°C | - | - | 600°C | 100ohm | Platinum | 316 Stainless Seel | - | 3.175mm | - | - | 152.4mm | - | - | - | - | - | 3-Wire | PR-17 Series | |||||
Each | 1+ 22,700 € 10+ 21,500 € 25+ 20,480 € 75+ 20,070 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | - | - | - | Class A | 200°C | - | -80°C | - | - | 200°C | 100ohm | Platinum | - | - | - | - | - | - | - | 2m | 6.6ft | Wire Leaded | - | 3-Wire | MPFA Series | |||||
Each | 1+ 20,970 € 10+ 19,860 € 25+ 18,920 € 75+ 18,540 € | Min: 1 / Çoklu: 1 | - | - | Probe | -50°C | - | - | Class A | - | - | -50°C | - | - | 200°C | 100ohm | Platinum | 316L Stainless Steel | - | 6mm | - | - | 60mm | - | 2.5m | 8.2ft | Wire Leaded | - | 3-Wire | MPFA Series | |||||
Each | 1+ 84,840 € 5+ 83,140 € 10+ 81,450 € | Min: 1 / Çoklu: 1 | - | - | Probe | -80°C | - | - | Class A | - | 100ohm | -80°C | - | - | 500°C | 100ohm | Platinum | 316L Stainless Steel | - | 6mm | - | - | 200mm | - | 5m | 16.4ft | Wire Leaded | - | 4-Wire | MPFA Series | |||||
Each | 1+ 18,130 € 10+ 17,180 € 25+ 16,350 € 75+ 16,020 € | Min: 1 / Çoklu: 1 | - | - | Probe | - | - | - | Class A | - | - | -20°C | - | - | 100°C | 100ohm | Platinum | - | - | 6mm | - | - | 35mm | - | 1m | 3.3ft | Wire Leaded | - | 2-Wire | MPFA Series | |||||
Each | 1+ 72,760 € 5+ 65,210 € 10+ 62,550 € | Min: 1 / Çoklu: 1 | - | - | Probe | - | - | - | Class A | - | 100ohm | -50°C | - | - | 250°C | 100ohm | Platinum | 304L Stainless Steel | - | 6mm | - | - | 200mm | - | 2m | 6.6ft | Wire Leaded | - | 4-Wire | MPFA Series | |||||
Each | 1+ 20,970 € 10+ 19,860 € 25+ 18,920 € 75+ 18,540 € | Min: 1 / Çoklu: 1 | - | - | Probe | - | - | - | Class A | - | - | -20°C | - | - | 100°C | 100ohm | Platinum | - | - | 6mm | - | - | 35mm | - | 2m | 6.6ft | Wire Leaded | - | 2-Wire | MPFA Series | |||||
Each | 1+ 6,110 € 10+ 5,320 € 25+ 5,160 € 50+ 5,000 € 100+ 4,870 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | - | - | - | Class A | 500°C | 100ohm | -50°C | - | - | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 5,730 € 10+ 4,970 € 25+ 4,810 € 50+ 4,630 € 100+ 4,490 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | -50°C | - | - | Class A | 500°C | - | -50°C | - | - | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 8,520 € 10+ 7,390 € 25+ 7,150 € 50+ 6,890 € 100+ 6,670 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | -50°C | - | - | Class A | 500°C | 100ohm | -50°C | - | - | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 33,590 € 10+ 31,860 € 25+ 31,220 € 50+ 30,590 € 100+ 29,950 € | Min: 1 / Çoklu: 1 | 1m | - | Probe with Leads | - | 2mm | - | Class A | - | - | -50°C | - | - | 250°C | 100ohm | Platinum | Ceramic | - | 2mm | - | - | 10mm | - | 1m | 3.3ft | Wire Leaded | - | 4-Wire | - | |||||
Each | 1+ 6,620 € 10+ 5,520 € 25+ 4,880 € 50+ 4,510 € 100+ 4,250 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | - | - | - | Class A | 300°C | 1kohm | -30°C | - | - | 300°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | PTFD Series | |||||
Each | 1+ 7,400 € 10+ 5,850 € 25+ 5,560 € 50+ 5,360 € 100+ 5,170 € | Min: 1 / Çoklu: 1 | - | - | Component | -30°C | - | - | Class A | 300°C | 1kohm | -30°C | - | - | 300°C | 1kohm | Platinum | Ceramic | - | - | - | - | 5mm | - | 10mm | 0.39" | Wire Leaded | 2-Wire | - | PTFD Series | |||||
Each | 1+ 87,640 € | Min: 1 / Çoklu: 1 | - | - | Probe | -60°C | - | - | Class A | 250°C | 100ohm | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | - | - | - | - | 1m | 3.28ft | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ 8,830 € 10+ 8,390 € 25+ 8,220 € 50+ 8,050 € 100+ 7,890 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | -50°C | - | - | Class A | 500°C | 100ohm | -50°C | - | - | 500°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | DM Series | |||||
Each | 1+ 19,840 € 10+ 19,120 € 25+ 18,740 € 50+ 18,360 € 100+ 17,970 € | Min: 1 / Çoklu: 1 | - | - | Component with Leads | -200°C | - | - | Class A | 650°C | 100ohm | -200°C | - | - | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 27,490 € 10+ 26,070 € 25+ 25,550 € 50+ 25,030 € 100+ 24,510 € | Min: 1 / Çoklu: 1 | 300mm | - | Probe with Leads | - | 2mm | - | Class A | - | - | -50°C | - | - | 250°C | 100ohm | Platinum | Ceramic | - | 2mm | - | - | 10mm | - | 300mm | 11.8" | Wire Leaded | - | 4-Wire | - | |||||