"microcontrollers" için Bulunan Sonuçlar 5
Farnell Türkiye'da çok çeşitli Microprocessors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Microprocessors yelpazesini stoklarımızda bulunduruyoruz: Stmicroelectronics & Microchip.
Tüm Filtreler
Tümünü Genişlet
Üretici
(2)
(3)
Product Range
(1)
(1)
(3)
No. of CPU Cores
(2)
(3)
Program Memory Size
(1)
IC Case / Package
(1)
(1)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(1)
(1)
Supply Voltage Min
(1)
(1)
(3)
Supply Voltage Max
(2)
(3)
Operating Frequency Max
(1)
(1)
(3)
Interfaces
(1)
(1)
(3)
No. of I/O's
(2)
(1)
(1)
(1)
Paketleme
(5)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Product Range | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | No. of I/O's | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,100 € 25+10,880 € 100+10,660 € 500+10,430 € | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | - | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | SAMA5D3 | SAMA5 | ||||||
Each | 1+19,930 € 10+16,040 € 25+15,280 € 50+14,670 € 100+14,050 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
Each | 1+21,800 € 10+17,560 € 25+16,710 € 50+16,270 € 100+15,830 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
Each | 1+25,570 € 5+23,320 € 10+21,060 € 25+19,850 € 50+19,450 € | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | - | STM32MP2 | STM32 | ||||||
MICROCHIP | Each | 1+10,860 € 25+10,640 € 100+10,430 € 250+10,210 € | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | 16 bit | Surface Mount | -40°C | 85°C | - | SAMA5D2 | SAMA5 | |||||