ARM Microcontrollers :
7.624 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,440 € 10+ 8,190 € 25+ 8,060 € 50+ 7,940 € 100+ 7,810 € | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 9,810 € 10+ 7,150 € 25+ 6,620 € 50+ 6,460 € 100+ 6,290 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 512KB | - | - | 100Pins | LQFP | - | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 2,980 € 10+ 2,240 € 25+ 2,060 € 50+ 1,960 € 100+ 1,860 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | UFQFN | - | 28I/O's | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 7,000 € 10+ 5,960 € 25+ 5,650 € 50+ 5,490 € 100+ 5,320 € Daha Fazla Fiyatlandırma... | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 512KB | - | - | 64Pins | LQFP | - | 58I/O's | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ 5,710 € 10+ 4,460 € 25+ 4,270 € 50+ 4,090 € 100+ 3,900 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 256KB | - | - | 48Pins | UFQFPN | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ 5,790 € 10+ 4,440 € 25+ 4,110 € 50+ 4,070 € 100+ 4,040 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 32Pins | LQFP | - | 25I/O's | CAN, I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 9,360 € 10+ 6,840 € 25+ 6,290 € 50+ 5,790 € 100+ 5,590 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ 10,260 € 10+ 7,980 € 25+ 7,610 € 50+ 7,110 € 100+ 6,610 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
2409253 RoHS | Each | 1+ 3,850 € 25+ 3,770 € 100+ 3,700 € 250+ 3,620 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 5,050 € 10+ 3,880 € 25+ 3,580 € 50+ 3,420 € 100+ 3,260 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ 1,570 € 10+ 1,150 € 50+ 1,050 € 100+ 0,863 € 250+ 0,807 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 6,110 € 10+ 4,380 € 25+ 4,010 € 50+ 3,950 € 100+ 3,880 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 512KB | - | - | 100Pins | LQFP | - | 81I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
2460541 RoHS | Each | 1+ 3,740 € 25+ 3,640 € 100+ 3,540 € 250+ 3,440 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ 3,430 € 25+ 3,370 € 100+ 3,310 € 250+ 3,250 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 3,080 € 10+ 2,330 € 25+ 2,320 € 50+ 2,310 € 100+ 2,300 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, I2S, LPUART, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 8,260 € 10+ 6,430 € 25+ 5,980 € 50+ 5,670 € 100+ 5,350 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ 15,320 € 10+ 11,410 € 25+ 10,570 € 50+ 10,360 € 100+ 10,150 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 7,090 € 10+ 5,970 € 25+ 5,570 € 50+ 5,120 € 100+ 5,090 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 100Pins | LQFP | - | 44I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 39Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 2,020 € 10+ 1,500 € 50+ 1,370 € 100+ 1,130 € 250+ 1,070 € Daha Fazla Fiyatlandırma... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 30MHz | - | 32KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+ 1,470 € 25+ 1,430 € 100+ 1,390 € 1500+ 1,350 € | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 20Pins | WSOIC | - | 18I/O's | I2C, SPI, UART, USART, USB | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 2,470 € 25+ 2,420 € 100+ 2,370 € 490+ 2,320 € | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 3,600 € 10+ 2,760 € 25+ 2,550 € 50+ 2,310 € 100+ 2,060 € Daha Fazla Fiyatlandırma... | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 40MHz | - | 64KB | - | - | 44Pins | LQFP | - | 37I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+ 3,440 € 10+ 3,330 € 25+ 3,220 € 50+ 3,120 € 100+ 3,010 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 4,850 € 10+ 3,340 € 25+ 3,110 € 50+ 2,950 € 100+ 2,600 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 12,730 € 10+ 9,410 € 25+ 8,750 € 50+ 8,050 € 100+ 7,660 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||