0
0 Items0,00 €
KDV Hariç
KDV Hariç

ARM Microcontrollers :

8.004 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3129614

RoHS

Date/Lot Code

Each
1+9,860 €
10+7,710 €
25+7,590 €
50+7,470 €
100+7,340 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1.5MB
-
-
48Pins
UFQFPN
-
36I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
3129670

RoHS

Date/Lot Code

Each
1+4,980 €
10+3,810 €
25+3,520 €
50+3,240 €
100+2,940 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2775889

RoHS

Each
1+5,670 €
25+5,520 €
100+5,370 €
250+5,220 €
SAM 32 Family SAM D5X Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
64Pins
TQFP
-
51I/O's
I2S, QSPI, USB
256KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM D5X
-
3008362

RoHS

Date/Lot Code

Each
1+35,110 €
5+31,740 €
10+28,370 €
25+26,190 €
50+25,670 €
F28x (C2000) Family F28M35Hx Series Microcontrollers
-
ARM Cortex-M3, C2000
-
-
-
32 bit
150MHz
-
512KB
-
-
144Pins
HTQFP
-
64I/O's
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
-
3132617

RoHS

Each
1+5,140 €
10+3,630 €
25+3,310 €
50+3,250 €
100+3,200 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
100Pins
LQFP
-
87I/O's
CAN, I2C, I2S, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2890199

RoHS

Date/Lot Code

Each
1+24,280 €
10+19,440 €
25+18,230 €
50+16,770 €
100+15,550 €
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
1MB
-
-
144Pins
MAPBGA
-
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
2980956

RoHS

Each
1+13,360 €
10+10,150 €
25+9,730 €
50+9,150 €
100+8,570 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
128KB
-
-
176Pins
UFBGA
-
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2750635

RoHS

Each
1+5,830 €
10+4,480 €
25+4,140 €
50+4,050 €
100+3,950 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3011626

RoHS

Date/Lot Code

Each
1+2,340 €
10+1,740 €
25+1,720 €
50+1,690 €
100+1,670 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
28Pins
UFQFPN
-
26I/O's
I2C, I2S, SPI, UART, USART
32KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3011632

RoHS

Each
1+3,020 €
10+2,280 €
25+2,090 €
50+1,920 €
100+1,730 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
64KB
-
-
32Pins
LQFP
-
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2750630

RoHS

Each
1+3,980 €
10+3,010 €
25+2,770 €
50+2,640 €
100+2,500 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2725138

RoHS

Each
1+9,250 €
10+7,230 €
25+6,730 €
50+6,460 €
100+6,180 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2758815

RoHS

Each
1+6,120 €
10+4,720 €
25+4,650 €
50+4,590 €
100+4,520 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
512KB
-
-
48Pins
UFQFPN
-
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3131878

RoHS

Date/Lot Code

Each
1+14,850 €
25+12,990 €
100+10,760 €
250+9,650 €
SAM 32 Family SAM 3X Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
84MHz
-
512KB
-
-
144Pins
LFBGA
-
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
-
2780946

RoHS

Date/Lot Code

Each
1+22,200 €
10+17,560 €
25+16,630 €
50+16,130 €
100+14,490 €
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
144MHz
-
2MB
-
-
196Pins
LFBGA
-
155I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
-
3129679

RoHS

Each
1+15,990 €
10+12,810 €
25+12,580 €
50+12,350 €
100+12,120 €
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
208Pins
LQFP
-
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2985284

RoHS

Date/Lot Code

Each
1+10,390 €
10+8,080 €
25+7,710 €
50+7,320 €
100+6,360 €
Daha Fazla Fiyatlandırma...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
512KB
-
-
100Pins
MAPBGA
-
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3155069

RoHS

Date/Lot Code

Each
1+9,760 €
10+7,620 €
25+7,070 €
50+6,820 €
100+6,560 €
Daha Fazla Fiyatlandırma...
XMC4000 Family XMC4200 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
64Pins
TQFP
-
45I/O's
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC4000
XMC4200
-
2855718

RoHS

Date/Lot Code

Each
1+4,950 €
10+3,780 €
25+3,490 €
50+3,210 €
100+3,150 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
UFQFPN
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129702

RoHS

Each
1+23,580 €
10+18,900 €
25+17,740 €
50+17,100 €
100+16,450 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2758817

RoHS

Each
1+7,960 €
10+5,970 €
25+5,690 €
50+5,320 €
100+4,940 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
512KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2855712

RoHS

Each
1+6,230 €
10+5,970 €
25+5,710 €
50+5,440 €
100+5,180 €
Daha Fazla Fiyatlandırma...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
512KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2710100

RoHS

Date/Lot Code

Each
1+19,430 €
10+15,700 €
25+14,620 €
50+14,160 €
100+13,700 €
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
144MHz
-
352KB
-
-
144Pins
LQFP
-
119I/O's
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
-
2710099

RoHS

Each
1+23,250 €
10+19,540 €
25+17,880 €
50+17,220 €
100+16,560 €
XMC4000 Family XMC4800 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
144MHz
-
352KB
-
-
144Pins
LQFP
-
119I/O's
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
-
2849926

RoHS

Each
1+18,650 €
10+15,270 €
25+13,860 €
50+13,480 €
100+13,090 €
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
476-500 / 8004 ürünler
/ 321 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account