ARM Microcontrollers :
8.237 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(3070)
(1816)
(1853)
(762)
(85)
(402)
(2)
(226)
(2)
Paketleme
(5713)
(3)
(5)
(945)
(1561)
(561)
(76)
(15)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,740 € 10+14,800 € 25+13,730 € 50+13,460 € 100+13,190 € | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+4,550 € 10+2,750 € 25+2,530 € 50+2,470 € 100+2,420 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+21,350 € 10+17,180 € 25+16,080 € 50+15,550 € 100+15,010 € | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+5,890 € 10+4,050 € 25+3,760 € 50+3,540 € 100+3,320 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+7,390 € 10+5,660 € 25+5,010 € 50+4,810 € 100+4,610 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+9,980 € 10+7,800 € 25+7,080 € 50+6,990 € 100+6,910 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+8,810 € 25+8,080 € 100+7,920 € 250+7,760 € | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | ||||||
Each | 1+11,300 € 10+9,330 € 25+8,500 € 50+8,120 € 100+7,730 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+6,760 € 10+4,960 € 25+4,620 € 50+4,340 € 100+4,060 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+5,360 € 10+4,070 € 25+3,550 € 50+3,480 € 100+3,400 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+3,840 € 10+2,460 € 25+2,220 € 50+2,110 € 100+2,000 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+11,740 € 10+8,560 € 25+7,870 € 50+7,680 € 100+7,500 € Daha Fazla Fiyatlandırma... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+15,710 € 10+12,430 € 25+11,600 € 50+11,170 € 100+10,740 € | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+6,080 € 10+4,670 € 25+4,080 € 50+4,000 € 100+3,910 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+2,230 € 25+2,050 € | SAM 32 Family SAM L10 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 32MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+1,960 € 10+1,450 € 50+1,240 € 100+1,150 € 250+1,130 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+1,590 € 10+1,530 € 25+1,480 € 50+1,420 € 100+1,360 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+1,890 € 10+1,380 € 25+1,210 € 50+1,200 € 100+1,190 € Daha Fazla Fiyatlandırma... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+3,030 € 10+1,980 € 50+1,810 € 100+1,560 € 250+1,460 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+5,020 € 50+3,340 € 250+3,320 € 1000+3,290 € 3000+3,270 € | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32MHz | 192KB | 49Pins | WLCSP | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+14,290 € 10+11,610 € 25+10,380 € 50+10,120 € 100+9,860 € Daha Fazla Fiyatlandırma... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+3,100 € 10+2,270 € 25+2,010 € 50+2,000 € 100+1,990 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+2,500 € 50+1,600 € 250+1,510 € 1000+1,470 € 3000+1,430 € | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
STMICROELECTRONICS | Each | 1+6,450 € 10+4,970 € 25+4,600 € 50+4,400 € 100+4,200 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+5,310 € 10+4,050 € 25+3,530 € 50+3,450 € 100+3,370 € Daha Fazla Fiyatlandırma... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||