PIC18 Family PIC18LF86xx Series Microcontrollers 8-bit Microcontrollers:
6 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LF86xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 119+ 9,500 € | Toplam:1.130,50 € Min: 119 / Çoklu: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ 11,070 € | Toplam:1.317,33 € Min: 119 / Çoklu: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ 11,920 € | Toplam:1.418,48 € Min: 119 / Çoklu: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | CAN, I2C, SPI, USART | 3.25KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 119+ 11,180 € | Toplam:1.330,42 € Min: 119 / Çoklu: 119 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | I2C, SPI, USART | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF86xx | |||||
Each | 1+ 7,070 € | Toplam:7,07 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ 14,220 € 10+ 10,010 € 100+ 9,330 € | Toplam:14,22 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF86xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||