AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers:
145 Ürün BulunduAVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 16KB ISP flash with read-while-write capabilities, 512B EEPROM, 1KB SRAM, JTAG interface for boundary-scan, on-chip debugging and programming, three flexible timer/counters with compare modes, an 8-channel 10-bit A/D converter, SPI serial port, and five software selectable power saving modes.
- Up to 16MIPS throughput at 16MHz
- Flash: 16KB, EEPROM:512B, SRAM:1KB
- 4x PWM Channels
- Interface: USART, SPI.
- 10-bit ADC
- On-chip Analog Comparator
- Up to 54 I/O Lines
- On-chip Debug Support
- 2x 8-bit, 1x16-bit Timer/counter
- Applications: Power regulation, rectification, and motor controlapplications.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,990 € 25+ 1,830 € 100+ 1,640 € | Toplam:1,99 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | VQFN | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 2,840 € | Toplam:11.360,00 € Min: 4000 / Çoklu: 4000 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | VQFN-EP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,320 € 25+ 1,200 € 100+ 1,090 € 6000+ 1,030 € | Toplam:1,32 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 1KB | 32Pins | - | VFQFN | 27I/O's | I2C, SPI, UART | - | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,090 € 6000+ 1,030 € | Toplam:109,00 € Min: 100 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 1KB | 32Pins | - | VFQFN | 27I/O's | I2C, SPI, UART | - | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,290 € 25+ 3,060 € 100+ 2,970 € 250+ 2,960 € | Toplam:3,29 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,490 € 25+ 3,420 € | Toplam:3,49 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,220 € 25+ 2,990 € 100+ 2,970 € 250+ 2,960 € | Toplam:3,22 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 10MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,880 € 25+ 3,560 € 100+ 3,230 € 250+ 3,170 € | Toplam:3,88 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 1,900 € 25+ 1,870 € 100+ 1,840 € 250+ 1,810 € | Toplam:1,90 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,270 € 25+ 3,190 € 100+ 3,110 € 250+ 3,030 € | Toplam:3,27 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 1,970 € 25+ 1,810 € 100+ 1,630 € 250+ 1,600 € | Toplam:1,97 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 5,370 € 25+ 5,260 € | Toplam:5,37 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 16MHz | 16KB | 40Pins | - | DIP | 35I/O's | SPI, UART | - | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | |||||
Each | 1+ 2,560 € 25+ 2,510 € | Toplam:2,56 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | |||||
Each | 1+ 5,030 € 25+ 4,620 € 100+ 4,190 € 250+ 4,160 € | Toplam:5,03 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 35I/O's | SPI, UART | - | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,870 € 25+ 3,550 € 100+ 3,220 € 360+ 3,200 € | Toplam:3,87 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,270 € 25+ 2,990 € 100+ 2,930 € 250+ 2,860 € | Toplam:3,27 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 10MHz | 16KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 2,560 € 25+ 2,510 € | Toplam:2,56 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, USART | - | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | |||||
Each | 1+ 1,860 € 25+ 1,710 € 100+ 1,650 € 490+ 1,590 € | Toplam:1,86 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | QFN | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 3,220 € 25+ 2,980 € 100+ 2,920 € 250+ 2,910 € | Toplam:3,22 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ 1,280 € 25+ 1,180 € 100+ 1,150 € 250+ 1,120 € | Toplam:1,28 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,010 € 25+ 3,690 € 100+ 3,310 € 2000+ 3,280 € | Toplam:4,01 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16X | |||||
Each | 1+ 1,260 € 25+ 1,150 € 100+ 1,070 € 490+ 1,050 € | Toplam:1,26 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 32Pins | - | HVQFN | 27I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,270 € 25+ 3,900 € 100+ 3,760 € 2000+ 3,610 € | Toplam:4,27 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 10MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,760 € 2000+ 3,610 € | Toplam:376,00 € Min: 100 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 10MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each | 1+ 4,140 € 25+ 3,800 € 100+ 3,440 € 250+ 3,390 € | Toplam:4,14 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | - | 20MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||