PIC18 Family PIC18LF66xx Series Microcontrollers 8-bit Microcontrollers:
8 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LF66xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,840 € 25+ 8,750 € 100+ 8,740 € 250+ 8,730 € | Toplam:8,84 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ 11,430 € | Toplam:1.828,80 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, USART | 3.25KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF66xx | |||||
Each | 160+ 10,360 € | Toplam:1.657,60 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF66xx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 8,840 € | Toplam:10.608,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF66xx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 10,420 € | Toplam:12.504,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF66xx | |||||
Each | 160+ 10,680 € | Toplam:1.708,80 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF66xx | |||||
Each | 1+ 11,800 € 10+ 9,590 € 25+ 9,520 € 50+ 9,430 € 100+ 9,360 € | Toplam:11,80 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ 11,530 € 10+ 9,110 € 100+ 7,740 € | Toplam:11,53 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||