PIC18 Family PIC18FxxQ41 Series Microcontrollers 8-bit Microcontrollers:
18 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18FxxQ41 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,910 € 25+ 1,770 € | Toplam:1,91 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ41 | |||||
Each | 1+ 0,952 € 25+ 0,874 € 100+ 0,788 € 250+ 0,725 € | Toplam:0,95 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 1+ 1,080 € 25+ 0,988 € 100+ 0,893 € 250+ 0,875 € | Toplam:1,08 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18 Q41 | |||||
Each | 1+ 0,893 € 25+ 0,815 € 100+ 0,747 € 250+ 0,678 € | Toplam:0,89 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 14Pins | SOIC | 12I/O's | I2C, SPI, UART | 1.024KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F0xQ | |||||
Each | 1+ 1,090 € 25+ 1,010 € 100+ 0,910 € 490+ 0,892 € | Toplam:1,09 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 1+ 0,954 € 25+ 0,876 € 100+ 0,833 € 250+ 0,789 € | Toplam:0,95 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 1+ 0,971 € 25+ 0,876 € 100+ 0,806 € 250+ 0,797 € | Toplam:0,97 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 536+ 0,928 € | Toplam:497,41 € Min: 536 / Çoklu: 536 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 672+ 0,710 € | Toplam:477,12 € Min: 672 / Çoklu: 672 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 536+ 1,020 € | Toplam:546,72 € Min: 536 / Çoklu: 536 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 456+ 0,994 € | Toplam:453,26 € Min: 456 / Çoklu: 456 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 456+ 1,090 € | Toplam:497,04 € Min: 456 / Çoklu: 456 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 570+ 0,852 € | Toplam:485,64 € Min: 570 / Çoklu: 570 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 576+ 0,972 € | Toplam:559,87 € Min: 576 / Çoklu: 576 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each | 570+ 0,972 € | Toplam:554,04 € Min: 570 / Çoklu: 570 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each (Supplied on Full Reel) Tam Makara | 2600+ 0,874 € | Toplam:2.272,40 € Min: 2600 / Çoklu: 2600 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 0,874 € | Toplam:2.185,00 € Min: 2500 / Çoklu: 2500 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,000 € | Toplam:1.600,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ41 | |||||