PIC18 Family PIC18FxxK50 Series Microcontrollers 8-bit Microcontrollers:
19 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18FxxK50 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,090 € 25+ 2,830 € 100+ 2,560 € 250+ 2,510 € | Toplam:3,09 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 3,460 € 25+ 3,390 € | Toplam:3,46 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,770 € 25+ 2,660 € 100+ 2,540 € 250+ 2,310 € | Toplam:2,77 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 3,140 € 25+ 3,080 € | Toplam:3,14 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | |||||
Each | 1+ 3,090 € 25+ 2,830 € 100+ 2,560 € 250+ 2,520 € | Toplam:3,09 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,730 € 25+ 2,510 € 100+ 2,280 € 250+ 2,230 € | Toplam:2,73 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 2,300 € | Toplam:3.680,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 244+ 2,290 € | Toplam:558,76 € Min: 244 / Çoklu: 244 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 190+ 3,020 € | Toplam:573,80 € Min: 190 / Çoklu: 190 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F4xK50 | |||||
Each | 243+ 2,470 € | Toplam:600,21 € Min: 243 / Çoklu: 243 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 210+ 2,750 € | Toplam:577,50 € Min: 210 / Çoklu: 210 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F2xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 2,500 € | Toplam:8.250,00 € Min: 3300 / Çoklu: 3300 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 2,500 € | Toplam:3.000,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK50 | |||||
Each | 244+ 2,520 € | Toplam:614,88 € Min: 244 / Çoklu: 244 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | QFN-EP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 2,250 € | Toplam:3.600,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 320+ 2,730 € | Toplam:873,60 € Min: 320 / Çoklu: 320 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xK50 | |||||
Each | 235+ 2,420 € | Toplam:568,70 € Min: 235 / Çoklu: 235 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 2100+ 2,220 € | Toplam:4.662,00 € Min: 2100 / Çoklu: 2100 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 219+ 2,730 € | Toplam:597,87 € Min: 219 / Çoklu: 219 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xK50 | |||||