PIC18 Family PIC18FJ9x Series Microcontrollers 8-bit Microcontrollers:
34 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18FJ9x Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,780 € 25+ 5,300 € 100+ 4,790 € 250+ 4,780 € | Toplam:5,78 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 238+ 3,970 € | Toplam:944,86 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,520 € | Toplam:4.224,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 80Pins | TQFP | 69I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK90 | |||||
Each | 1+ 5,220 € 25+ 4,790 € 100+ 4,620 € 250+ 4,450 € | Toplam:5,22 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART | 3.7714KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,730 € | Toplam:4.476,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 48MHz | 64KB | 80Pins | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | 3.83KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F8xJ90 | |||||
Each | 320+ 3,350 € | Toplam:1.072,00 € Min: 320 / Çoklu: 320 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 238+ 3,310 € | Toplam:787,78 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 40MHz | 32KB | 80Pins | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 238+ 3,670 € | Toplam:873,46 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 200+ 3,060 € | Toplam:612,00 € Min: 200 / Çoklu: 200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | QFN-EP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1000+ 4,360 € | Toplam:4.360,00 € Min: 1000 / Çoklu: 1000 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 238+ 3,500 € | Toplam:833,00 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 90+ 6,400 € | Toplam:576,00 € Min: 90 / Çoklu: 90 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 41.667MHz | 96KB | 100Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.72KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x | |||||
Each | 238+ 3,900 € | Toplam:928,20 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 4,200 € | Toplam:5.040,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,360 € | Toplam:4.032,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 180+ 4,320 € | Toplam:777,60 € Min: 180 / Çoklu: 180 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 4,070 € | Toplam:4.884,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | 3.83KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F8xJ90 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,300 € | Toplam:3.960,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each | 160+ 3,440 € | Toplam:550,40 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 64KB | 64Pins | QFN-EP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,400 € | Toplam:4.080,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | AUSART, EUSART, I2C, SPI | 3.83KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F6xJ90 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 2,980 € | Toplam:3.576,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 40MHz | 32KB | 64Pins | TQFP | 51I/O's | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F6xJ90 | |||||
Each | 238+ 3,290 € | Toplam:783,02 € Min: 238 / Çoklu: 238 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,360 € | Toplam:4.032,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 40MHz | 32KB | 80Pins | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F8xJ90 | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 2,340 € | Toplam:7.722,00 € Min: 3300 / Çoklu: 3300 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | QFN-EP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 2,980 € | Toplam:3.576,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ94 | |||||