PIC18 Family PIC18F44x Series Microcontrollers 8-bit Microcontrollers:
11 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18F44x Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,580 € | Toplam:5,58 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each | 1+ 7,570 € 25+ 7,500 € 100+ 7,430 € 250+ 7,340 € | Toplam:7,57 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ 13,290 € 25+ 11,630 € 100+ 9,640 € 250+ 8,640 € | Toplam:13,29 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FXX2 | |||||
Each | 160+ 8,450 € | Toplam:1.352,00 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 160+ 10,150 € | Toplam:1.624,00 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 33I/O's | CAN, I2C, SPI, USART | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 8,630 € | Toplam:10.356,00 € Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 33I/O's | CAN, I2C, SPI, USART | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 1+ 5,710 € 10+ 5,650 € 25+ 5,560 € 100+ 5,360 € | Toplam:5,71 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 1+ 7,390 € 10+ 5,840 € 100+ 5,280 € | Toplam:7,39 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 33I/O's | AUSART, CAN, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | |||||
Each (Supplied in a Waffle Tray) | 1+ 1.770,000 € 25+ 1.735,000 € 100+ 1.699,000 € | Toplam:1.770,00 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
4113731 | Each | 1+ 2,100 € 10+ 2,050 € 100+ 2,010 € | Toplam:2,10 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 23I/O's | AUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | ||||
Each | 1+ 1,720 € 10+ 1,690 € 100+ 1,660 € | Toplam:1,72 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F44x Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | LCC | 23I/O's | CAN, I2C, SPI, USART | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||