PIC18 Family PIC18F2xK50 Series Microcontrollers 8-bit Microcontrollers:
8 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18F2xK50 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,600 € 25+ 2,500 € 100+ 2,390 € 250+ 2,220 € | Toplam:2,60 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,950 € 25+ 2,890 € | Toplam:2,95 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | |||||
Each | 243+ 2,290 € | Toplam:556,47 € Min: 243 / Çoklu: 243 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 1+ 2,560 € 25+ 2,330 € 100+ 2,120 € 250+ 2,080 € | Toplam:2,56 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 225+ 2,570 € | Toplam:578,25 € Min: 225 / Çoklu: 225 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F2xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 2,110 € | Toplam:3.376,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | WSOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each (Supplied on Full Reel) Tam Makara | 2100+ 2,060 € | Toplam:4.326,00 € Min: 2100 / Çoklu: 2100 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK50 | |||||
Each | 1+ 2,490 € 10+ 2,310 € 25+ 2,130 € 50+ 1,930 € 100+ 1,800 € | Toplam:2,49 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | |||||