PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers:
11 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18F1xK50 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,370 € 25+ 2,180 € 100+ 1,970 € 250+ 1,870 € | Toplam:2,37 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 2,810 € 25+ 2,580 € | Toplam:2,81 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | DIP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 2,690 € 25+ 2,480 € 100+ 2,360 € 250+ 2,230 € | Toplam:2,69 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,700 € 25+ 2,470 € 100+ 2,230 € 1600+ 2,210 € | Toplam:2,70 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 2,230 € 1600+ 2,210 € | Toplam:223,00 € Min: 100 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 292+ 2,000 € | Toplam:584,00 € Min: 292 / Çoklu: 292 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | QFN | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1600+ 1,930 € | Toplam:3.088,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 304+ 1,930 € | Toplam:586,72 € Min: 304 / Çoklu: 304 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1600+ 1,930 € | Toplam:3.088,00 € Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 1+ 2,320 € 10+ 1,690 € 100+ 1,440 € | Toplam:2,32 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 2,380 € 10+ 1,960 € 25+ 1,860 € 50+ 1,760 € 100+ 1,650 € | Toplam:2,38 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 8KB | 20Pins | DIP | 15I/O's | EUSART, I2C, SPI, USB | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | - | |||||