PIC16 Family PIC16F152xx Series Microcontrollers 8-bit Microcontrollers:
56 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC16 Family PIC16F152xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,469 € 25+ 0,426 € 100+ 0,391 € 490+ 0,360 € | Toplam:0,47 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | VQFN-EP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,370 € 25+ 1,250 € | Toplam:1,37 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,763 € 25+ 0,702 € 100+ 0,633 € 250+ 0,628 € | Toplam:0,76 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,806 € 25+ 0,754 € 100+ 0,720 € 250+ 0,685 € | Toplam:0,81 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,434 € 25+ 0,399 € 100+ 0,382 € 250+ 0,364 € | Toplam:0,43 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,676 € 25+ 0,624 € 100+ 0,594 € 250+ 0,564 € | Toplam:0,68 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,529 € 25+ 0,486 € 100+ 0,462 € 250+ 0,438 € | Toplam:0,53 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,220 € 25+ 1,120 € | Toplam:1,22 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,010 € 25+ 0,928 € 100+ 0,832 € 250+ 0,830 € | Toplam:1,01 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2MB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,010 € 25+ 0,965 € 100+ 0,919 € 250+ 0,857 € | Toplam:1,01 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,451 € 25+ 0,416 € 100+ 0,395 € 250+ 0,373 € | Toplam:0,45 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 16Pins | VQFN-EP | 11I/O's | EUSART, I2C, SPI | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,336 € 25+ 0,309 € 100+ 0,283 € 250+ 0,277 € | Toplam:0,34 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,720 € 25+ 0,659 € 100+ 0,598 € 250+ 0,595 € | Toplam:0,72 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | VQFN-EP | 24I/O's | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,399 € 25+ 0,363 € 100+ 0,328 € 250+ 0,323 € | Toplam:0,40 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,555 € 25+ 0,512 € 100+ 0,468 € 250+ 0,423 € | Toplam:0,56 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,512 € 25+ 0,461 € 100+ 0,425 € 490+ 0,417 € | Toplam:0,51 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | VQFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,060 € 25+ 0,929 € 100+ 0,770 € 250+ 0,690 € | Toplam:1,06 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,306 € | Toplam:1.009,80 € Min: 3300 / Çoklu: 3300 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 1,900 € 25+ 1,860 € | Toplam:1,90 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | |||||
Each | 1254+ 0,328 € | Toplam:411,31 € Min: 1254 / Çoklu: 1254 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,328 € | Toplam:1.082,40 € Min: 3300 / Çoklu: 3300 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1248+ 0,349 € | Toplam:435,55 € Min: 1248 / Çoklu: 1248 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 256Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,650 € 25+ 0,590 € 100+ 0,564 € 250+ 0,538 € | Toplam:0,65 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1470+ 0,371 € | Toplam:545,37 € Min: 1470 / Çoklu: 1470 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 20Pins | VQFN-EP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F152xx | |||||
Each | 1+ 0,468 € 25+ 0,425 € 100+ 0,408 € 250+ 0,390 € | Toplam:0,47 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | |||||