PIC16 Family PIC16F150x Series Microcontrollers 8-bit Microcontrollers:
55 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC16 Family PIC16F150x Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,857 € 25+ 0,770 € 100+ 0,730 € 250+ 0,690 € | Toplam:0,86 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,961 € 25+ 0,892 € 100+ 0,796 € 2500+ 0,767 € | Toplam:0,96 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 1,660 € 25+ 1,510 € | Toplam:1,66 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,796 € 2500+ 0,767 € | Toplam:79,60 € Min: 100 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 1,240 € 25+ 1,130 € 100+ 1,080 € 250+ 1,030 € | Toplam:1,24 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SOIC | 18I/O's | Serial | 128Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,200 € 25+ 1,090 € 100+ 1,040 € 250+ 0,980 € | Toplam:1,20 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,050 € 25+ 0,962 € 100+ 0,876 € 250+ 0,858 € | Toplam:1,05 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 1,420 € 25+ 1,320 € 100+ 1,260 € 250+ 1,200 € | Toplam:1,42 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 0,875 € 25+ 0,871 € 100+ 0,867 € 250+ 0,863 € | Toplam:0,88 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,370 € 25+ 1,260 € 100+ 1,220 € 250+ 1,170 € | Toplam:1,37 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,510 € 25+ 1,390 € | Toplam:1,51 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | Serial | 128Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,720 € 25+ 1,570 € | Toplam:1,72 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI, USB | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,320 € 25+ 1,210 € 100+ 1,180 € 1600+ 1,140 € | Toplam:1,32 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,180 € 1600+ 1,140 € | Toplam:118,00 € Min: 100 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 1+ 1,070 € 25+ 0,971 € 100+ 0,884 € 250+ 0,871 € | Toplam:1,07 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | Serial | 128Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 1,320 € 25+ 1,210 € 100+ 1,090 € 250+ 1,070 € | Toplam:1,32 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 0,928 € 25+ 0,867 € 100+ 0,820 € 250+ 0,772 € | Toplam:0,93 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 4KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each (Supplied on Full Reel) Tam Makara | 2600+ 0,737 € 7800+ 0,722 € | Toplam:1.916,20 € Min: 2600 / Çoklu: 2600 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each | 720+ 0,764 € | Toplam:550,08 € Min: 720 / Çoklu: 720 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 16Pins | QFN | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ 0,980 € 25+ 0,910 € 100+ 0,824 € 250+ 0,808 € | Toplam:0,98 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | TSSOP | 11I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | - | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,808 € | Toplam:2.666,40 € Min: 3300 / Çoklu: 3300 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 16Pins | QFN-EP | 11I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F150x | - | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,699 € | Toplam:2.306,70 € Min: 3300 / Çoklu: 3300 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 16Pins | UQFN-EP | 11I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F150x | - | |||||
Each | 1+ 1,490 € 25+ 1,370 € 100+ 1,310 € 250+ 1,240 € | Toplam:1,49 € Min: 1 / Çoklu: 1 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 456+ 1,230 € | Toplam:560,88 € Min: 456 / Çoklu: 456 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 14KB | 20Pins | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,000 € | Toplam:1.600,00 € Min: 1600 / Çoklu: 1600 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F150x | - | |||||