PIC12 Family PIC12LF157x Series Microcontrollers 8-bit Microcontrollers:
24 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC12 Family PIC12LF157x Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,708 € 25+ 0,705 € 100+ 0,614 € 250+ 0,607 € | Toplam:0,71 € Min: 1 / Çoklu: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,509 € | Toplam:1.679,70 € Min: 3300 / Çoklu: 3300 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | NSOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 1+ 0,676 € 25+ 0,607 € 100+ 0,572 € 250+ 0,561 € | Toplam:0,68 € Min: 1 / Çoklu: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | |||||
Each | 1+ 0,806 € 25+ 0,676 € 100+ 0,662 € 250+ 0,656 € | Toplam:0,81 € Min: 1 / Çoklu: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | |||||
Each | 1+ 0,616 € 25+ 0,572 € 100+ 0,545 € 250+ 0,518 € | Toplam:0,62 € Min: 1 / Çoklu: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | |||||
Each | 1100+ 0,535 € | Toplam:588,50 € Min: 1100 / Çoklu: 1100 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,513 € | Toplam:1.692,90 € Min: 3300 / Çoklu: 3300 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | NSOIC | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 780+ 0,721 € | Toplam:562,38 € Min: 780 / Çoklu: 780 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC12 | PIC12LF157x | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 0,513 € | Toplam:1.282,50 € Min: 2500 / Çoklu: 2500 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 840+ 0,753 € | Toplam:632,52 € Min: 840 / Çoklu: 840 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 1000+ 0,601 € | Toplam:601,00 € Min: 1000 / Çoklu: 1000 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 960+ 0,601 € | Toplam:576,96 € Min: 960 / Çoklu: 960 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF157x | |||||
Each | 1080+ 0,535 € | Toplam:577,80 € Min: 1080 / Çoklu: 1080 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 840+ 0,721 € | Toplam:605,64 € Min: 840 / Çoklu: 840 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 1100+ 0,502 € | Toplam:552,20 € Min: 1100 / Çoklu: 1100 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 840+ 0,721 € | Toplam:605,64 € Min: 840 / Çoklu: 840 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 1100+ 0,535 € | Toplam:588,50 € Min: 1100 / Çoklu: 1100 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 960+ 0,633 € | Toplam:607,68 € Min: 960 / Çoklu: 960 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,611 € | Toplam:2.016,30 € Min: 3300 / Çoklu: 3300 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 0,732 € | Toplam:2.415,60 € Min: 3300 / Çoklu: 3300 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 960+ 0,644 € | Toplam:618,24 € Min: 960 / Çoklu: 960 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 960+ 0,601 € | Toplam:576,96 € Min: 960 / Çoklu: 960 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | UDFN-EP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 0,546 € | Toplam:1.365,00 € Min: 2500 / Çoklu: 2500 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | |||||
Each | 900+ 0,644 € | Toplam:579,60 € Min: 900 / Çoklu: 900 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC12 | PIC12LF157x | |||||