EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers:
20 Ürün BulunduFarnell Türkiye'da çok çeşitli EFM8 Family EFM8BB2 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Silicon Labs .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,040 € 10+ 1,980 € 50+ 1,820 € 100+ 1,560 € 250+ 1,470 € Daha Fazla Fiyatlandırma... | Toplam:3,04 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,230 € 10+ 1,050 € 50+ 0,976 € 100+ 0,865 € 250+ 0,805 € Daha Fazla Fiyatlandırma... | Toplam:1,23 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,865 € 250+ 0,805 € 500+ 0,766 € 1000+ 0,689 € 2500+ 0,675 € | Toplam:86,50 € Min: 100 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | 50MHz | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 2520+ 0,641 € | Toplam:1.615,32 € Min: 2520 / Çoklu: 2520 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 2,590 € 10+ 2,170 € 25+ 2,020 € 50+ 1,910 € 100+ 1,790 € Daha Fazla Fiyatlandırma... | Toplam:2,59 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ 1,610 € 10+ 1,360 € 50+ 1,160 € 100+ 1,090 € 250+ 1,040 € Daha Fazla Fiyatlandırma... | Toplam:1,61 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 1,430 € | Toplam:2.145,00 € Min: 1500 / Çoklu: 1500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 0,850 € | Toplam:1.275,00 € Min: 1500 / Çoklu: 1500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 0,937 € | Toplam:1.405,50 € Min: 1500 / Çoklu: 1500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 1,530 € | Toplam:2.295,00 € Min: 1500 / Çoklu: 1500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 0,690 € | Toplam:1.035,00 € Min: 1500 / Çoklu: 1500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1176+ 0,793 € | Toplam:932,57 € Min: 1176 / Çoklu: 1176 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ 1,150 € 25+ 0,950 € 50+ 0,855 € 100+ 0,789 € 250+ 0,736 € Daha Fazla Fiyatlandırma... | Toplam:1,15 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 2,090 € 10+ 1,580 € 50+ 1,460 € 100+ 1,330 € 250+ 1,250 € Daha Fazla Fiyatlandırma... | Toplam:2,09 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 0,621 € 25+ 0,579 € 50+ 0,558 € 100+ 0,537 € 250+ 0,536 € Daha Fazla Fiyatlandırma... | Toplam:0,62 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 2.25KB | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ 0,690 € 25+ 0,669 € 50+ 0,667 € 100+ 0,665 € 250+ 0,663 € Daha Fazla Fiyatlandırma... | Toplam:0,69 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 2500+ 0,724 € | Toplam:1.810,00 € Min: 2500 / Çoklu: 2500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
2468083 RoHS | Each | 1+ 0,850 € 25+ 0,823 € 100+ 0,807 € 1000+ 0,790 € | Toplam:0,85 € Min: 1 / Çoklu: 1 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||
Each (Supplied on Cut Tape) Kesik Bant | 2500+ 0,724 € | Toplam:1.810,00 € Min: 2500 / Çoklu: 2500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SMBus, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 0,836 € | Toplam:2.090,00 € Min: 2500 / Çoklu: 2500 | EFM8 Family EFM8BB2 Series Microcontrollers | 8051 | - | 50MHz | 16KB | 24Pins | - | QSOP | 21I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||