AVR ATmega Family ATmega128L Series Microcontrollers 8-bit Microcontrollers:
10 Ürün BulunduFarnell Türkiye'da çok çeşitli AVR ATmega Family ATmega128L Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,010 € 25+ 11,940 € 100+ 11,910 € 250+ 11,880 € | Toplam:13,01 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 13,160 € 25+ 12,080 € 100+ 11,950 € 1000+ 11,810 € | Toplam:13,16 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | |||||
Each | 1+ 13,010 € 25+ 11,940 € 100+ 11,480 € 250+ 11,260 € | Toplam:13,01 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 13,160 € 25+ 12,080 € 100+ 11,950 € 1000+ 11,810 € | Toplam:131,60 € Min: 10 / Çoklu: 1 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | |||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 11,720 € | Toplam:46.880,00 € Min: 4000 / Çoklu: 4000 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 90+ 12,950 € | Toplam:1.165,50 € Min: 90 / Çoklu: 90 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 11,020 € | Toplam:44.080,00 € Min: 4000 / Çoklu: 4000 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 260+ 10,960 € | Toplam:2.849,60 € Min: 260 / Çoklu: 260 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF-EP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Tam Makara | 1000+ 13,000 € | Toplam:13.000,00 € Min: 1000 / Çoklu: 1000 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | |||||
1661739 RoHS | Each (Supplied in a Waffle Tray) | 1+ 493,650 € 5+ 433,600 € 10+ 408,760 € 25+ 395,440 € 100+ 389,780 € Daha Fazla Fiyatlandırma... | Toplam:493,65 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega128L Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||