AVR ATmega Family ATmega1281V Series Microcontrollers 8-bit Microcontrollers:
4 Ürün BulunduFarnell Türkiye'da çok çeşitli AVR ATmega Family ATmega1281V Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,930 € 25+ 9,120 € | Toplam:9,93 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ 9,790 € 25+ 9,020 € 100+ 8,240 € 250+ 8,080 € | Toplam:9,79 € Min: 1 / Çoklu: 1 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 8,010 € | Toplam:32.040,00 € Min: 4000 / Çoklu: 4000 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Tam Makara | 1000+ 8,010 € | Toplam:8.010,00 € Min: 1000 / Çoklu: 1000 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||