16MHz 8-bit Microcontrollers:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,845 € 250+ 0,827 € 500+ 0,809 € 1000+ 0,791 € | Toplam:84,50 € Min: 100 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,410 € 500+ 1,280 € 1000+ 1,160 € | Toplam:141,00 € Min: 100 / Çoklu: 5 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 2,390 € 5000+ 2,150 € | Toplam:239,00 € Min: 100 / Çoklu: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 32Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,503 € 250+ 0,471 € 500+ 0,452 € 1000+ 0,427 € 2500+ 0,386 € | Toplam:50,30 € Min: 100 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16MHz | 8KB | 8Pins | NSOIC | NSOIC | 6I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,110 € 250+ 1,070 € 500+ 1,040 € 1000+ 1,010 € | Toplam:111,00 € Min: 100 / Çoklu: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 5,080 € 2000+ 5,010 € | Toplam:508,00 € Min: 100 / Çoklu: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,731 € 250+ 0,686 € 500+ 0,659 € 1000+ 0,658 € 2500+ 0,656 € | Toplam:73,10 € Min: 100 / Çoklu: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,400 € 250+ 1,290 € 500+ 1,210 € 1000+ 1,140 € 2500+ 1,100 € | Toplam:140,00 € Min: 100 / Çoklu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 2,200 € 250+ 2,090 € 500+ 2,020 € 1000+ 1,810 € | Toplam:220,00 € Min: 100 / Çoklu: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,430 € | Toplam:1,43 € Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 16MHz | 16MHz | 8KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||