"microcontrollers" için Bulunan Sonuçlar 9.762
Farnell Türkiye'da çok çeşitli 8-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 8-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip, NXP, Silicon Labs, Stmicroelectronics & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,960 € 25+ 1,930 € 100+ 1,890 € 250+ 1,860 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ 12,910 € 25+ 12,650 € 100+ 12,390 € 250+ 12,140 € | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ 2,970 € 25+ 2,920 € 100+ 2,870 € 250+ 2,820 € | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 0,920 € 25+ 0,895 € 100+ 0,871 € 250+ 0,846 € | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ 12,100 € 25+ 12,090 € 100+ 12,080 € 250+ 12,070 € | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ 3,190 € 25+ 3,130 € | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each | 1+ 3,930 € 25+ 3,850 € 100+ 3,780 € 250+ 3,700 € | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ 1,110 € 25+ 1,090 € 100+ 1,070 € 250+ 1,040 € | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ 2,390 € 25+ 2,280 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ 2,080 € 25+ 2,050 € 100+ 2,020 € 250+ 1,980 € | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ 1,510 € 25+ 1,480 € 100+ 1,450 € 250+ 1,420 € | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ 5,170 € 25+ 5,120 € 100+ 5,060 € 250+ 5,010 € | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ 5,970 € 25+ 5,850 € | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | NDIP | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ 3,300 € 25+ 3,230 € 100+ 3,170 € | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ 1,310 € 25+ 1,280 € 100+ 1,260 € 490+ 1,230 € | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ 2,410 € 25+ 2,370 € 100+ 2,330 € 250+ 2,290 € | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,777 € 50+ 0,494 € 100+ 0,439 € 500+ 0,373 € 1000+ 0,342 € | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 5I/O's | I2C, SPI, UART | 1KB | 3Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ 1,810 € 25+ 1,760 € 100+ 1,720 € 250+ 1,670 € | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ 5,540 € 25+ 5,450 € 100+ 5,350 € 360+ 5,260 € | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ 4,480 € 10+ 3,410 € 25+ 2,930 € 50+ 2,700 € 100+ 2,590 € Daha Fazla Fiyatlandırma... | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | ||||||
Each | 1+ 6,350 € 25+ 5,560 € 100+ 4,610 € 250+ 4,130 € | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ 8,410 € 25+ 8,300 € 100+ 8,100 € 250+ 7,890 € | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ 14,390 € 10+ 11,410 € 25+ 10,540 € 50+ 9,700 € 100+ 8,980 € | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ 1,650 € 25+ 1,620 € 100+ 1,600 € 250+ 1,570 € | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ 3,390 € | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||