0
0 Items0,00 €
KDV Hariç
KDV Hariç

8-bit Microcontrollers :

9.771 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1823160

RoHS

Each
1+3,370 €
25+3,300 €
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
DIP
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K8x
AEC-Q100
1123006

RoHS

Date/Lot Code

Each
1+0,833 €
25+0,816 €
100+0,800 €
250+0,783 €
PIC12 Family PIC12F5xx Series Microcontrollers
PIC12
4MHz
768Byte
8Pins
DIP
6I/O's
-
25Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC12
PIC12F5xx
AEC-Q100
1212691

RoHS

Date/Lot Code

Each
1+0,782 €
25+0,779 €
PIC16 Family PIC16F5x Series Microcontrollers
PIC16
20MHz
768Byte
18Pins
DIP
12I/O's
-
25Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F5xx
AEC-Q100
1815001

RoHS

Date/Lot Code

Each
1+5,030 €
25+4,930 €
100+4,830 €
250+4,730 €
PIC18 Family PIC18F J5x Series Microcontrollers
PIC18
48MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, USART
3.8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J5x
AEC-Q100
9760571

RoHS

Date/Lot Code

Each
1+2,720 €
25+2,380 €
100+1,970 €
250+1,770 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
14Pins
SOIC
12I/O's
USART
256Byte
8Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
1840992

RoHS

Date/Lot Code

Each
1+2,950 €
25+2,890 €
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
DIP
25I/O's
EUSART, I2C, SPI
1.5KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K2x
AEC-Q100
9171533

RoHS

Date/Lot Code

Each
1+2,900 €
25+2,840 €
AVR ATmega Family ATmega8 Series Microcontrollers
AVR
8MHz
8KB
28Pins
DIP
23I/O's
I2C, SPI, UART
1KB
6Channels
10Bit
2.7V
5.5V
-40°C
85°C
Through Hole
AVR ATmega
ATmega8
-
1648501

RoHS

Date/Lot Code

Each
1+2,820 €
25+2,760 €
PIC18 Family PIC18F1xK50 Series Microcontrollers
PIC18
48MHz
16KB
20Pins
DIP
15I/O's
EUSART, I2C, SPI, USB
768Byte
9Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
1972104

RoHS

Date/Lot Code

Each
1+4,860 €
25+4,760 €
100+4,670 €
250+4,570 €
AVR ATmega Family ATmega644 Series Microcontrollers
AVR
20MHz
64KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega64
-
1778459

RoHS

Date/Lot Code

Each
1+1,980 €
25+1,940 €
100+1,900 €
250+1,860 €
PIC18 Family PIC18F1xK22 Series Microcontrollers
PIC18
64MHz
8KB
20Pins
SOIC
18I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
9321268

RoHS

Date/Lot Code

Each
1+9,540 €
25+8,350 €
100+6,920 €
250+6,200 €
PIC18 Family PIC18F25xx Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
24I/O's
EUSART, I2C, SPI, USB
2KB
10Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F25xx
-
2305836

RoHS

Date/Lot Code

Each
1+3,460 €
25+3,390 €
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI, USB
2KB
25Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
1715482

RoHS

Date/Lot Code

Each
1+4,370 €
25+4,280 €
100+4,200 €
250+4,110 €
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
2066309

RoHS

Date/Lot Code

Each
1+3,270 €
25+3,200 €
100+3,140 €
250+3,070 €
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1439538

RoHS

Date/Lot Code

Each
1+2,310 €
25+2,260 €
100+2,220 €
250+2,200 €
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SOIC
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
AEC-Q100
9321357

RoHS

Date/Lot Code

Each
1+7,500 €
25+6,560 €
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
2097788

RoHS

Date/Lot Code

Each
1+2,040 €
25+1,870 €
100+1,690 €
250+1,660 €
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
7KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
512Byte
11Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
AEC-Q100
2305831

RoHS

Date/Lot Code

Each
1+2,780 €
25+2,720 €
100+2,670 €
250+2,610 €
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
1699396

RoHS

Date/Lot Code

Each
1+1,330 €
25+1,300 €
100+1,280 €
250+1,250 €
AVR ATtiny Family ATtiny44 Series Microcontrollers
AVR
20MHz
4KB
14Pins
DIP
12I/O's
I2C, SPI
256Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny44
-
1704571

RoHS

Date/Lot Code

Each
1+7,800 €
25+7,140 €
100+7,000 €
250+6,850 €
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
100Pins
TQFP
78I/O's
I2C, SPI, UART
8KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1103406

RoHS

Date/Lot Code

Each
1+2,370 €
25+2,320 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
20Pins
DIP
18I/O's
AUSART, I2C, SPI
256Byte
12Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F6xx
AEC-Q100
1292261

RoHS

Date/Lot Code

Each
1+3,970 €
25+3,470 €
100+2,880 €
250+2,580 €
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
20Pins
SOIC
18I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
1972172

RoHS

Each
1+1,450 €
25+1,420 €
100+1,390 €
250+1,360 €
AVR ATtiny Family ATtiny84 Series Microcontrollers
AVR
20MHz
8KB
14Pins
DIP
12I/O's
SPI
512Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny84
-
9761314

RoHS

Date/Lot Code

Each
1+5,610 €
25+5,500 €
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
DIP
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
9171193

RoHS

Date/Lot Code

Each
1+3,300 €
25+3,230 €
100+3,170 €
250+3,100 €
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
101-125 / 9771 ürünler
/ 391 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account