"rectifiers" için Bulunan Sonuçlar 114
Farnell Türkiye'da çok çeşitli 32-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 32-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 48,070 € 5+ 43,260 € 10+ 35,530 € 25+ 33,610 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 23,260 € 5+ 22,790 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 15,330 € 10+ 12,250 € 25+ 11,480 € 50+ 11,250 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 15,210 € 10+ 12,090 € 25+ 11,310 € 50+ 10,410 € 100+ 9,620 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 26,300 € 5+ 23,670 € 10+ 19,150 € 25+ 18,020 € 50+ 17,660 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 13,840 € 10+ 11,010 € 25+ 10,310 € 50+ 9,930 € 100+ 9,540 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 12,820 € 10+ 9,740 € 25+ 9,340 € 50+ 8,790 € 100+ 8,230 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 20,780 € 10+ 16,690 € 25+ 15,660 € 50+ 14,410 € 100+ 13,380 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 13,570 € 10+ 10,740 € 25+ 10,030 € 50+ 9,230 € 100+ 8,520 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 22,290 € 5+ 20,160 € 10+ 18,030 € 25+ 16,970 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,720 € 10+ 15,810 € 25+ 14,820 € 50+ 13,630 € 100+ 12,650 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 21,160 € 10+ 17,000 € 25+ 15,960 € 50+ 14,680 € 100+ 13,630 € | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 80Pins | TQFP | - | CAN, I2C, LIN, SPI | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 11,120 € 10+ 8,750 € 25+ 8,160 € 50+ 7,510 € 100+ 6,910 € Daha Fazla Fiyatlandırma... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 23,580 € 5+ 21,220 € 10+ 17,100 € 25+ 16,070 € 50+ 15,750 € | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | 300MHz | 2MB | 180Pins | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each | 1+ 15,210 € 10+ 12,160 € 25+ 11,390 € 50+ 10,850 € 100+ 10,310 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+ 20,430 € 10+ 16,400 € 25+ 15,390 € 50+ 14,160 € 100+ 13,840 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 16,120 € 5+ 16,110 € 10+ 16,100 € 25+ 16,090 € 50+ 16,080 € | AURIX Family TC33x Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP-EP | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | 208KB | 30Channels | - | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 29,660 € 5+ 28,560 € 10+ 27,470 € 25+ 26,370 € 50+ 25,270 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 28,960 € 5+ 28,090 € 10+ 22,380 € 25+ 20,890 € 50+ 20,470 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ 5,470 € 10+ 4,190 € 25+ 3,870 € 50+ 3,650 € 100+ 3,420 € Daha Fazla Fiyatlandırma... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 33,550 € 5+ 31,360 € 10+ 29,170 € 25+ 27,860 € 50+ 27,300 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 36,470 € 5+ 32,970 € 10+ 29,460 € 25+ 27,570 € 50+ 27,020 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 25,630 € 10+ 20,320 € 25+ 19,250 € 50+ 18,400 € 100+ 17,540 € | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 12,850 € 10+ 10,250 € 25+ 9,610 € 50+ 8,840 € 100+ 8,240 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 58,080 € 5+ 53,050 € 10+ 48,020 € 25+ 45,500 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||