"ST" için Bulunan Sonuçlar 5
Tüm Filtreler
Tümünü Genişlet
Üretici
(5)
Product Range
(1)
(4)
Device Core
(4)
(1)
Data Bus Width
(5)
Operating Frequency Max
(4)
(1)
Program Memory Size
(2)
(1)
(2)
No. of Pins
(1)
(3)
(1)
IC Case / Package
(2)
(3)
No. of I/O's
(3)
(1)
(1)
Interfaces
(3)
(1)
(1)
RAM Memory Size
(2)
(1)
(1)
(1)
Paketleme
(5)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,110 € 10+5,100 € 25+4,830 € 50+4,790 € 100+4,760 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,440 € 10+5,770 € 25+5,260 € 50+5,180 € 100+5,100 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+8,720 € 10+6,790 € 25+6,300 € 50+6,040 € 100+5,770 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,190 € 10+5,840 € 25+5,570 € 50+5,300 € 100+5,030 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+5,040 € 10+4,230 € 25+4,030 € 50+3,920 € 100+3,810 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||