"ARM" için Bulunan Sonuçlar 10
Farnell Türkiye'da çok çeşitli 32-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 32-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Stmicroelectronics, Analog Devices, Infineon & Silicon Labs.
Tüm Filtreler
Tümünü Genişlet
Üretici
(2)
(2)
(1)
(5)
Product Range
(2)
(2)
(1)
(1)
(4)
Device Core
(2)
(1)
(4)
(2)
(1)
Data Bus Width
(8)
Operating Frequency Max
(1)
(4)
(1)
(2)
Program Memory Size
(2)
(3)
(1)
(2)
(2)
No. of Pins
(1)
(2)
(4)
(1)
(2)
IC Case / Package
(2)
(1)
(2)
(2)
(3)
No. of I/O's
(3)
(3)
(1)
(1)
Interfaces
(2)
(3)
(1)
(1)
(2)
(1)
RAM Memory Size
(1)
(2)
(2)
(1)
(1)
(1)
(2)
Paketleme
(7)
(1)
(1)
(1)
(1)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,930 € 10+3,780 € 25+3,480 € 50+3,400 € 100+3,320 € Daha Fazla Fiyatlandırma... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each | 1+7,350 € 10+5,830 € 25+5,470 € 50+5,230 € 100+4,990 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,440 € 10+5,770 € 25+5,260 € 50+5,180 € 100+5,100 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+7,070 € 10+5,490 € 25+5,190 € 50+4,920 € 100+4,650 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+7,190 € 10+5,650 € 25+5,270 € 50+5,060 € 100+4,850 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+8,720 € 10+6,790 € 25+6,300 € 50+6,040 € 100+5,770 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+7,720 € 10+6,700 € 25+6,350 € 50+6,160 € 100+5,680 € Daha Fazla Fiyatlandırma... | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 25MHz | 64KB | 48Pins | QFN-EP | 27I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | - | ||||||
Each | 1680+4,050 € | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||||
Each (Supplied in a Waffle Tray) | 1+8,470 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||
Each (Supplied on Full Reel) Tam Makara | 2500+4,350 € 7500+4,260 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||