0
0 Items0,00 €
KDV Hariç

32-bit Microcontrollers :

2.967 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1579886

RoHS

Each
1+103,580 €
5+95,210 €
10+86,840 €
25+80,140 €
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2345685

RoHS

Date/Lot Code

Each
1+3,970 €
25+3,600 €
100+3,280 €
250+3,220 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097775

RoHS

Date/Lot Code

Each
1+4,530 €
25+4,440 €
100+4,350 €
250+4,330 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778960

RoHS

Date/Lot Code

Each
1+10,150 €
25+9,290 €
100+8,420 €
250+8,250 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778489

RoHS

Date/Lot Code

Each
1+11,310 €
25+10,360 €
100+10,150 €
250+9,950 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496730

RoHS

Date/Lot Code

Each
1+13,740 €
25+12,590 €
100+11,410 €
250+11,180 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449077

RoHS

Date/Lot Code

Each
1+4,150 €
25+3,970 €
100+3,790 €
250+3,440 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2500474

RoHS

Date/Lot Code

Each
1+13,980 €
25+12,820 €
100+11,620 €
250+11,390 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2496735

RoHS

Date/Lot Code

Each
1+15,940 €
25+14,600 €
100+13,910 €
250+13,220 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449081

RoHS

Date/Lot Code

Each
1+5,150 €
25+4,740 €
100+4,290 €
250+4,200 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2499364

RoHS

Date/Lot Code

Each
1+16,330 €
25+14,970 €
100+13,550 €
250+13,280 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2454666

RoHS

Each
1+6,180 €
25+5,640 €
100+5,290 €
250+4,860 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496731

RoHS

Date/Lot Code

Each
1+14,490 €
25+13,270 €
100+12,650 €
250+12,020 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2768698

RoHS

Date/Lot Code

Each
1+2,620 €
25+2,370 €
100+2,140 €
250+2,100 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
28Pins
SSOP
21I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2835933

RoHS

Date/Lot Code

Each
1+15,250 €
25+13,970 €
100+13,310 €
250+12,650 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
252MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2765509

RoHS

Date/Lot Code

Each
1+5,400 €
25+4,950 €
100+4,790 €
250+4,620 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2851638

RoHS

Date/Lot Code

Each
1+7,950 €
25+7,290 €
100+6,940 €
250+6,590 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX4xx
-
2929219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+28,850 €
5+28,010 €
10+27,170 €
25+26,330 €
50+25,490 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
176Pins
LQFP
112I/O's
CAN, Ethernet, I2C, LIN, SPI
472KB
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2946861

RoHS

Date/Lot Code

Each
1+11,480 €
10+9,020 €
25+8,950 €
50+8,420 €
100+7,880 €
Daha Fazla Fiyatlandırma...
RX Family RX600 Series RX62T Group Microcontrollers
RX
32 bit
100MHz
256KB
100Pins
LQFP
55I/O's
CAN, I2C, LIN, SPI, UART
16KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
2920792

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+11,930 €
25+11,650 €
100+10,780 €
1000+9,900 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3131868

RoHS

Date/Lot Code

Each
1+12,090 €
25+11,090 €
100+10,040 €
250+10,000 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
3224852

RoHS

Each
1+2,960 €
10+2,230 €
25+1,950 €
50+1,940 €
100+1,930 €
Daha Fazla Fiyatlandırma...
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
64KB
48Pins
LFQFP
38I/O's
I2C, SPI, UART
10KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775028

RoHS

Date/Lot Code

Each
1+14,950 €
25+13,720 €
100+12,420 €
250+12,170 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3625283

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+48,790 €
5+44,510 €
10+40,230 €
25+38,430 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
166I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
102Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
3625284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+36,670 €
5+33,740 €
10+30,800 €
25+29,050 €
50+28,470 €
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
167I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
1.1MB
102Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
51-75 / 2967 ürünler
/ 119 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account