0
0 Items0,00 €
KDV Hariç
KDV Hariç

32-bit Microcontrollers :

2.958 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2765500

RoHS

Date/Lot Code

Each
1+8,260 €
25+8,090 €
100+7,930 €
250+7,760 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2929218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+27,530 €
5+24,880 €
10+22,220 €
25+21,160 €
50+20,090 €
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2946663

RoHS

Date/Lot Code

Each
320+7,170 €
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
100Pins
LQFP
84I/O's
I2C, LIN, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
2980966

RoHS

Date/Lot Code

Each
1+24,420 €
5+22,480 €
10+20,480 €
25+19,340 €
50+18,850 €
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
64Pins
TQFP
42I/O's
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC5
SPC58ECx
AEC-Q100
2857731

RoHS

Date/Lot Code

Each
119+6,290 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX3xx
-
3380527

RoHS

Date/Lot Code

Each
119+9,030 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3628361

RoHS

Date/Lot Code

Each
260+8,400 €
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
64Pins
QFN
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
2200+10,990 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
1MB
144Pins
TFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3636180

RoHS

Date/Lot Code

Each
119+7,100 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3638265

RoHS

Date/Lot Code

Each
176+16,900 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3523055

RoHS

Date/Lot Code

Each
1+5,690 €
25+5,370 €
100+5,230 €
250+5,220 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3787947

RoHS

Date/Lot Code

Each
1+10,640 €
10+8,340 €
25+7,340 €
50+7,250 €
100+7,150 €
Daha Fazla Fiyatlandırma...
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
144Pins
LQFP
113I/O's
CAN, I2C, SPI, UART, USB
384KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2057066

RoHS

Date/Lot Code

Each
297+1,860 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2057071

RoHS

Date/Lot Code

Each
1+3,100 €
25+2,860 €
100+2,580 €
250+2,530 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313766

RoHS

Date/Lot Code

Each
1+3,770 €
25+3,450 €
100+3,110 €
250+3,050 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1812182

RoHS

Date/Lot Code

Each
1+15,310 €
10+14,690 €
25+14,060 €
50+13,550 €
100+13,010 €
Coldfire V1 Family MCF51MM Series Microcontrollers
ColdFire v1
32 bit
50MHz
256KB
80Pins
LQFP
47I/O's
I2C, SCI, SPI, USB
32KB
8Channels
16Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51MM
-
1579857

RoHS

Date/Lot Code

Each
300+23,420 €
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
112Pins
LQFP
73I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
-
2314624

RoHS

Date/Lot Code

Each
1+22,230 €
10+16,840 €
25+15,740 €
50+15,390 €
100+15,040 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
1778974

RoHS

Date/Lot Code

Each
1+10,000 €
25+9,160 €
100+8,740 €
250+8,310 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
QFN
53I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778956

RoHS

Date/Lot Code

Each
1+8,820 €
25+8,080 €
100+7,700 €
250+7,320 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313976

RoHS

Date/Lot Code

Each
1+16,210 €
10+14,180 €
25+11,750 €
50+11,520 €
100+11,280 €
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
-
3131935

RoHS

Date/Lot Code

Each
1+7,830 €
25+7,670 €
100+7,520 €
250+7,360 €
AT32 Family AT32UC3B Series Microcontrollers
AVR
32 bit
60MHz
256KB
64Pins
VQFN
44I/O's
I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
3131925

RoHS

Date/Lot Code

Each
1+11,350 €
25+10,320 €
100+9,950 €
250+9,750 €
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2S, SPI, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3224863

RoHS

Date/Lot Code

Each
319+9,210 €
RX Family RX600 Series RX631 Group Microcontrollers
-
32 bit
100MHz
1024KB
100Pins
LFQFP
78I/O's
CAN, I2C, SPI, UART, USB
128KB
22Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213820

RoHS

Date/Lot Code

Each
120+12,040 €
RX Family RX600 Series RX631 Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFQFP
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
256KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
426-450 / 2958 ürünler
/ 119 sayfa

lider üretici

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account