Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 0,901 € |
| 10+ | 0,654 € |
| 50+ | 0,590 € |
| 100+ | 0,518 € |
| 250+ | 0,485 € |
| 500+ | 0,465 € |
| 1000+ | 0,447 € |
| 2500+ | 0,438 € |
Ürün Bilgileri
Ürün Genel Bakış
The CD4028BE is a MOS BCD-to-Decimal or Binary-to-Octal Decoder/Driver consisting of buffering on all 4 inputs, decoding-logic gates and 10 output buffers. A BCD code applied to the four input, A to D, results in a high level at the selected one of 10 decimal decoded outputs. Similarly, a 3-bit binary code applied to inputs A through C is decoded in octal code at output 0 to 7 if D=0. High drive capability is provided at all outputs to enhance DC and dynamic performance in high fan-out applications. It is suitable for code conversion, indicator-tube decoder and address decoding-memory selection control.
- BCD-to-decimal decoding or binary-to-octal decoding
- High decoded output drive capability
- Medium-speed operation
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- ±10mA DC input current
Uygulamalar
Signal Processing, Industrial
Teknik Özellikler
CD4028
10Outputs
DIP
3V
CD4000
-55°C
-
-
BCD to Decimal Decoder
DIP
16Pins
18V
4028
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi