48 Şimdi stok ayırtabilirsiniz
| Miktar | |
|---|---|
| 1+ | 19,880 € | 
| 10+ | 14,160 € | 
| 48+ | 11,800 € | 
| 144+ | 11,550 € | 
| 288+ | 11,320 € | 
| 528+ | 11,090 € | 
Ürün Bilgileri
Ürün Genel Bakış
SMP04 is a monolithic quad sample-and-hold; it has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. Typical applications include signal processing systems, multichannel data acquisition systems, automatic test equipment, medical and analytical instrumentation, event analysis and DAC deglitching applications.
- Single or dual supply applications
 - Monolithic low power CMOS design
 - TTL/CMOS compatible logic inputs
 - Internal hold capacitor
 - 4V/µs typ slew rate at RL=20Kohm
 - 4mA typ supply current
 - 84mW power dissipation
 - 75dB typ Power Supply Rejection Ratio (PSRR)
 - 16 lead NSOIC package
 - Operating temperature range from -40 to 85°C
 
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
4 Amplifier
3.5µs
SOIC
7V to 15V
-40°C
-
No SVHC (21-Jan-2025)
-
2.5mV
16Pins
1µs
85°C
MSL 1 - Unlimited
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi