Ürün Bilgileri
Ürün Genel Bakış
The TC14433EPG. is a 3-1/2-digit low-power high-performance monolithic CMOS Analog-to-digital Converter (ADC) combines both analog and digital circuits on a single IC, thus minimizing the number of external components. This dual slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. The full scale voltage range of this ratiometric IC extends from 199.9mV to 1.999V. It can operate over a wide range of power supply voltages, including batteries and standard 5V supplies.
- Single positive voltage reference
- Auto-polarity and auto-zero
- Overrange and underrange signals
- Operates in auto-ranging circuits
- Uses on-chip system clock or external clock
Uygulamalar
Portable Devices, Metering, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control
Teknik Özellikler
3.5 Digits
Single Ended
Dual (+/-)
7.5V
24Pins
85°C
-
25SPS
BCD
-4.5V
DIP
-40°C
LCD/LED Display ADCs
Teknik Belgeler (2)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Australia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi