"microcontrollers" için Bulunan Sonuçlar 12
Farnell Türkiye'da çok çeşitli Bluetooth Modules bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Bluetooth Modules yelpazesini stoklarımızda bulunduruyoruz: Renesas, Silicon Labs, NXP & Stmicroelectronics.
Görüntüle
Alıcı
Mühendis
Üretici
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 5000+ 1,480 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 7500+ 1,860 € | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
SILICON LABS | Each (Supplied on Full Reel) Tam Makara | 1000+ 6,650 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4704763 | STMICROELECTRONICS | Each | 1020+ 8,570 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 18,530 € 10+ 15,450 € 25+ 15,010 € 50+ 14,560 € 100+ 14,130 € | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ 1,520 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,070 € 10+ 4,400 € 25+ 4,140 € 50+ 3,890 € 100+ 3,630 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | 40Pins | QFN | - | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ 4,310 € 10+ 3,110 € 25+ 3,020 € 50+ 2,920 € 100+ 2,830 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | - | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,540 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 56Pins | QFN | 29I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -20 °C to 60 °C | 10Bit | - | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 0,922 € | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 40Pins | QFN | 24I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,870 € 10+ 3,020 € 25+ 2,860 € 50+ 2,690 € 100+ 2,530 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 34Pins | WLCSP | 14I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 5,910 € 10+ 4,320 € 25+ 4,190 € 50+ 4,060 € 100+ 3,930 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | 24I/O's | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||