TMR 10WIR Series Isolated Through Hole DC / DC Converters:
24 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 42,980 € 5+ 42,400 € 10+ 41,840 € 50+ 40,740 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 45,490 € 5+ 44,870 € 10+ 44,280 € 50+ 43,120 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 45,490 € 5+ 44,870 € 10+ 44,280 € 50+ 43,120 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 42,980 € 5+ 42,400 € 10+ 41,840 € 50+ 40,740 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 39,300 € 5+ 38,860 € 10+ 38,420 € 50+ 36,020 € 100+ 33,020 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 15V | 336mA | -15V | 336mA | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 42,980 € 5+ 42,400 € 10+ 41,840 € 50+ 40,740 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | 3kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||||
Each | 1+ 42,980 € 5+ 42,400 € 10+ 41,840 € 50+ 40,740 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 39,080 € 5+ 38,540 € 10+ 38,040 € 50+ 37,040 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 41,330 € 5+ 40,760 € 10+ 40,230 € 50+ 39,170 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | 3kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||||
Each | 1+ 45,670 € 5+ 44,410 € 10+ 43,100 € 50+ 40,970 € 100+ 39,240 € | Min: 1 / Çoklu: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 3kV | 110V | Fixed | 9.6mm | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||||