KDV Hariç

Isolated Through Hole DC / DC Converters:

10.075 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Isolated Through Hole DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Through Hole DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Traco Power, Xp Power, Recom Power, Cui & Murata Power Solutions.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
1242701

RoHS

Each
1+
14,980 €
5+
14,360 €
10+
13,740 €
50+
13,100 €
100+
11,830 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1637938

RoHS

Each
1+
42,790 €
5+
41,510 €
10+
40,220 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2849029

RoHS

Each
1+
51,360 €
Min: 1 / Çoklu: 1
ITE
-
DIP
3:1
-
5W
-
2 Output
-
12V
208mA
-
-
-
-
-12V
-
-
208mA
-
Regulated
-
1.6kV
-
9V
Fixed, Adjustable
-
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2908018

RoHS

Each
1+
34,430 €
5+
33,320 €
10+
32,700 €
Min: 1 / Çoklu: 1
ITE
-
Eighth Brick
1:1
-
500W
-
1 Output
-
10.2V
49A
-
-
-
-
-
-
-
-
-
Regulated
-
-
-
50V
Fixed
Through Hole
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
1821380

RoHS

Each
1+
67,850 €
5+
66,490 €
10+
65,140 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1637828

RoHS

Each
1+
10,330 €
5+
10,120 €
10+
9,920 €
Min: 1 / Çoklu: 1
ITE
-
SIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
3911085

RoHS

Each
1+
64,600 €
5+
63,310 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1738212

RoHS

Each
1+
28,480 €
5+
27,630 €
10+
26,780 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
48V
Fixed
Through Hole
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
1435457

RoHS

Each
1+
21,370 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
4W
-
2 Output
-
12V
167mA
-
-
-
-
-12V
-
-
167mA
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
2065240

RoHS

Each
1+
16,050 €
5+
15,560 €
10+
15,080 €
Min: 1 / Çoklu: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2065310

RoHS

Each
1+
17,500 €
5+
16,970 €
10+
16,450 €
Min: 1 / Çoklu: 1
ITE
-
DIP
2:1
-
6W
-
2 Output
-
9V
333mA
-
-
-
-
-9V
-
-
333mA
-
-
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2319762

RoHS

Each
1+
30,440 €
5+
29,830 €
10+
29,220 €
Min: 1 / Çoklu: 1
ITE
-
DIP
2:1
-
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
1859053

RoHS

Each
1+
4,230 €
5+
4,110 €
10+
3,990 €
50+
3,820 €
100+
3,560 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
-
SIP
1:1
-
250mW
-
1 Output
-
15V
16.67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1673369

RoHS

Each
1+
23,640 €
5+
23,170 €
Min: 1 / Çoklu: 1
Medical
-
DIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
2475909

RoHS

Each
1+
6,700 €
5+
6,520 €
10+
6,340 €
50+
6,160 €
100+
6,040 €
Min: 1 / Çoklu: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
12V
83.3mA
-
-
-
-
-
-
-
-
-
Semi-regulated
-
3kV
-
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
2908016

RoHS

Each
1+
64,460 €
5+
62,050 €
10+
61,040 €
50+
57,950 €
Min: 1 / Çoklu: 1
ITE
-
Quarter Brick
4:1
-
162W
-
1 Output
-
54V
3A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed
Through Hole
36.83mm
15mm
58.44mm
18V
75V
QB Series
3253287

RoHS

Each
1+
14,420 €
Min: 1 / Çoklu: 1
-
-
SIP
2:1
-
9W
-
2 Output
-
5V
800mA
-
-
-
-
-5V
-
-
800mA
-
-
-
1.5kV
-
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1859157

RoHS

Each
1+
13,660 €
5+
13,240 €
Min: 1 / Çoklu: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1818322

RoHS

Each
1+
4,610 €
Min: 1 / Çoklu: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
2422845

RoHS

Each
1+
137,540 €
5+
134,790 €
10+
132,040 €
Min: 1 / Çoklu: 1
Railway
-
Half Brick
2:1
-
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3651881

RoHS

Each
1+
163,430 €
5+
123,360 €
10+
117,530 €
Min: 1 / Çoklu: 1
Railway
-
Half Brick
10:1
-
250mW
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911054

RoHS

Each
1+
32,660 €
5+
32,410 €
10+
32,150 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911027

RoHS

Each
1+
19,280 €
5+
19,130 €
10+
18,980 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
-
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911030

RoHS

Each
1+
21,870 €
5+
19,680 €
10+
19,390 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
64,600 €
5+
64,090 €
10+
63,580 €
Min: 1 / Çoklu: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1-25 / 10075 ürünler
/ 403 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account