TEN 40UIR Series Isolated Through Hole DC / DC Converters:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 105,970 € 5+ 104,260 € 10+ 102,540 € 50+ 100,680 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 98,880 € 5+ 96,290 € 10+ 93,710 € 50+ 91,120 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ 99,490 € 5+ 97,020 € 10+ 94,540 € 50+ 94,500 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 97,350 € 5+ 97,340 € 10+ 97,330 € 50+ 95,450 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 2 Output | 15VDC | 1.33A | -15VDC | 1.33A | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 96,930 € 5+ 95,360 € 10+ 93,780 € 50+ 92,080 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ 96,430 € 5+ 96,200 € 10+ 95,960 € 50+ 95,450 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 2 Output | 12VDC | 1.67A | -12VDC | 1.67A | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
4445689 RoHS | Each | 1+ 84,930 € 5+ 82,240 € 10+ 79,550 € 50+ 77,960 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 2 Output | 12VDC | 1.67A | -12VDC | 1.67A | Regulated | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | ||||
Each | 1+ 105,290 € 5+ 103,980 € 10+ 102,670 € 50+ 101,360 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ 99,490 € 5+ 97,880 € 10+ 96,270 € 50+ 94,520 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 15VDC | 2.67A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 99,490 € 5+ 97,880 € 10+ 96,270 € 50+ 94,520 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | - | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ 96,930 € 5+ 95,360 € 10+ 93,780 € 50+ 91,120 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 15VDC | 2.67A | - | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||