QSC150 Series Isolated Through Hole DC / DC Converters:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ 146,870 € 5+ 142,470 € 10+ 138,060 €  | Min: 1 / Çoklu: 1  | ITE  | Quarter Brick  | 4:1  | 150W  | 1 Output  | 24V  | 6.3A  | Regulated  | 2.25kV  | 24V  | Fixed, Adjustable  | Through Hole  | 36.8mm  | 12.7mm  | 57.9mm  | 9V  | 36V  | QSC150 Series  | |||||
Each  | 1+ 146,870 € 5+ 142,470 € 10+ 138,060 €  | Min: 1 / Çoklu: 1  | ITE  | Quarter Brick  | 4:1  | 150W  | 1 Output  | 48V  | 3.2A  | Regulated  | 2.25kV  | 48V  | Fixed, Adjustable  | Through Hole  | 36.8mm  | 12.7mm  | 57.9mm  | 18V  | 75V  | QSC150 Series  | |||||
Each  | 1+ 143,310 €  | Min: 1 / Çoklu: 1  | ITE  | Quarter Brick  | 4:1  | 150W  | 1 Output  | 12V  | 12.5A  | Regulated  | 2.25kV  | 24V  | Fixed  | Through Hole  | 36.8mm  | 12.7mm  | 57.9mm  | 9V  | 36V  | QSC150 Series  | |||||
Each  | 1+ 150,570 €  | Min: 1 / Çoklu: 1  | ITE  | Quarter Brick  | 4:1  | 150W  | 1 Output  | 28V  | 5.4A  | Regulated  | 2.25kV  | 24V  | Fixed, Adjustable  | Through Hole  | 36.8mm  | 12.7mm  | 57.9mm  | 9V  | 36V  | QSC150 Series  | |||||
Each  | 1+ 170,610 € 5+ 165,490 € 10+ 160,370 € 50+ 153,540 € 100+ 143,310 €  | Min: 1 / Çoklu: 1  | ITE  | Quarter Brick  | 4:1  | 150W  | 1 Output  | 24V  | 6.3A  | Regulated  | 2.25kV  | 48V  | Fixed, Adjustable  | Through Hole  | 36.8mm  | 12.7mm  | 57.9mm  | 18V  | 75V  | QSC150 Series  | |||||