MER1 Series Isolated Through Hole DC / DC Converters:
13 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,610 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ 5,480 € 5+ 5,430 € 10+ 5,320 € 50+ 4,980 € 100+ 4,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ 6,560 € 5+ 6,440 € 10+ 6,300 € 50+ 6,060 € 100+ 5,940 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MER1 Series | |||||
Each | 1+ 6,180 € 5+ 6,140 € 10+ 6,100 € 50+ 6,060 € 100+ 5,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ 5,790 € 5+ 5,740 € 10+ 5,700 € 50+ 5,520 € 100+ 5,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ 5,860 € 5+ 5,830 € 10+ 5,790 € 50+ 5,400 € 100+ 5,060 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ 5,800 € 5+ 5,770 € 10+ 5,730 € 50+ 5,520 € 100+ 5,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ 5,800 € 5+ 5,770 € 10+ 5,720 € 50+ 5,520 € 100+ 5,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ 5,800 € 5+ 5,770 € 10+ 5,730 € 50+ 5,520 € 100+ 5,250 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MER1 Series | |||||
Each | 1+ 6,140 € 5+ 6,020 € 10+ 5,890 € 20+ 5,770 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MER1 Series | |||||
Each | 1+ 5,570 € 5+ 5,540 € 10+ 5,510 € 20+ 5,440 € 50+ 5,040 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MER1 Series | |||||
Each | 1+ 5,650 € 5+ 5,620 € 10+ 5,580 € 20+ 5,480 € 50+ 5,380 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MER1 Series | |||||
Each | 1+ 5,880 € 5+ 5,850 € 10+ 5,810 € 20+ 5,710 € 50+ 5,600 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||