JCA10 Series Isolated Through Hole DC / DC Converters:
18 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,440 € 5+ 29,830 € 10+ 29,220 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 41,730 € 5+ 40,480 € 10+ 39,230 € 50+ 37,560 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 55,460 € 5+ 48,530 € 10+ 40,210 € 50+ 36,050 € 100+ 35,330 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ 38,640 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 60,350 € 5+ 52,810 € 10+ 43,760 € 50+ 39,230 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ 41,730 € 5+ 40,480 € 10+ 39,230 € 50+ 37,560 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ 60,350 € 5+ 52,810 € 10+ 43,760 € 50+ 39,230 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 1+ 38,360 € 5+ 37,200 € 10+ 36,050 € 50+ 34,520 € 100+ 32,220 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 16+ 38,640 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 41,730 € 5+ 40,480 € 10+ 39,230 € 50+ 37,560 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ 37,880 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 1+ 38,360 € 5+ 37,200 € 10+ 36,050 € 50+ 34,520 € 100+ 32,220 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ 35,510 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ 34,810 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 34,810 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 35,510 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ 35,510 € | Min: 16 / Çoklu: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ 38,360 € 5+ 37,200 € 10+ 36,050 € 50+ 34,520 € 100+ 32,220 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||