Isolated Through Hole DC / DC Converters:
10.075 Ürün BulunduFarnell Türkiye'da çok çeşitli Isolated Through Hole DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Through Hole DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Traco Power, Xp Power, Recom Power, Cui & Murata Power Solutions.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,410 € 5+ 22,870 € 10+ 22,530 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 32,660 € 5+ 32,410 € 10+ 32,150 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 20,490 € 5+ 20,340 € 10+ 20,190 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 43,600 € 5+ 43,260 € 10+ 42,910 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 33,640 € 5+ 33,380 € 10+ 33,120 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 15V | 335mA | - | - | - | - | -15V | - | - | 335mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 32,380 € 5+ 31,430 € 10+ 30,470 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 417mA | - | - | - | - | -12V | - | - | 417mA | - | Regulated | - | 3kV | - | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 49,760 € 5+ 44,780 € 10+ 44,090 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 18,590 € 5+ 18,450 € 10+ 18,310 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 46,770 € 5+ 42,090 € 10+ 40,780 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 39,010 € 5+ 38,230 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 78,560 € | Min: 1 / Çoklu: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ 32,830 € 5+ 32,570 € 10+ 32,310 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 15V | 335mA | - | - | - | - | -15V | - | - | 335mA | - | Regulated | - | 3kV | - | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 37,270 € 5+ 33,540 € 10+ 33,010 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 20,430 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 43,600 € 5+ 43,260 € 10+ 42,910 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 15V | 667mA | - | - | - | - | -15V | - | - | 667mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 39,010 € 5+ 38,230 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 24V | 833mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 22,800 € 5+ 22,110 € 10+ 21,420 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 10,300 € 5+ 9,880 € 10+ 9,450 € | Min: 1 / Çoklu: 1 | Gate Drive | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 66mA | - | - | - | - | -9V | - | - | 110mA | - | Unregulated | - | 5.2kV | - | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV 2HI Series | |||||
Each | 1+ 40,170 € 5+ 39,370 € | Min: 1 / Çoklu: 1 | Railway | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ 21,470 € 5+ 21,140 € 10+ 20,810 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 3.3V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 21,470 € | Min: 1 / Çoklu: 1 | Medical | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 15V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
Each | 1+ 43,090 € 5+ 42,230 € | Min: 1 / Çoklu: 1 | Railway | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 30,330 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 27,050 € 5+ 26,510 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TVN 3 Series | |||||