KDV Hariç

8.5GHz Inductors, Chokes & Coils:

16 Ürün Bulundu
Farnell Türkiye'da çok çeşitli 8.5GHz Inductors, Chokes & Coils bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils gibi geniş bir Inductors, Chokes & Coils yelpazesi stoklarımızda mevcuttur: Murata & Bourns .
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2871408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,0413 €
250+
0,0405 €
1000+
0,0396 €
5000+
0,0388 €
10000+
0,038 €
Min: 10 / Çoklu: 10
4.7nH
8.5GHz
1ohm
270mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
Unshielded
± 3%
Non-Magnetic
0.4mm
0.2mm
0.2mm
2871408RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
250+
0,0405 €
1000+
0,0396 €
5000+
0,0388 €
10000+
0,038 €
Min: 500 / Çoklu: 10
4.7nH
8.5GHz
1ohm
270mA
-
01005 [0402 Metric]
LQP02TQ_02 Series
Unshielded
± 3%
Non-Magnetic
0.4mm
0.2mm
0.2mm
3351722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0594 €
Min: 15000 / Çoklu: 15000
3.2nH
8.5GHz
0.25ohm
400mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.1nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3355337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,260 €
Min: 10000 / Çoklu: 10000
8.2nH
8.5GHz
0.26ohm
290mA
0201 [0603 Metric]
0201 [0603 Metric]
LQW03AW_00 Series
Unshielded
± 5%
Non-Magnetic
0.53mm
0.4mm
0.4mm
3351721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0335 €
Min: 15000 / Çoklu: 15000
3.1nH
8.5GHz
0.25ohm
400mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.2nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3351720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0565 €
Min: 15000 / Çoklu: 15000
3.1nH
8.5GHz
0.25ohm
400mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.1nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3351719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0335 €
Min: 15000 / Çoklu: 15000
3nH
8.5GHz
0.2ohm
450mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.2nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3280749

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
6000+
0,0767 €
Min: 6000 / Çoklu: 6000
1.8nH
8.5GHz
0.045ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
Unshielded
± 0.3nH
Ceramic
1.65mm
1.15mm
0.9mm
3351723

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0335 €
Min: 15000 / Çoklu: 15000
3.2nH
8.5GHz
0.25ohm
400mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.2nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3351718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
15000+
0,0546 €
Min: 15000 / Çoklu: 15000
3nH
8.5GHz
0.2ohm
450mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02HQ_02 Series
Unshielded
± 0.1nH
Non-Magnetic
0.4mm
0.2mm
0.3mm
3356458

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0623 €
Min: 10000 / Çoklu: 10000
6.9nH
8.5GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,069 €
Min: 10000 / Çoklu: 10000
6.9nH
8.5GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0709 €
Min: 10000 / Çoklu: 10000
6.9nH
8.5GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3280750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
6000+
0,0691 €
Min: 6000 / Çoklu: 6000
2.2nH
8.5GHz
0.11ohm
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW161009A Series
Unshielded
± 0.3nH
Ceramic
1.65mm
1.15mm
0.9mm
3354918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
20000+
0,0316 €
Min: 20000 / Çoklu: 20000
4.7nH
8.5GHz
1ohm
270mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
Unshielded
± 5%
Non-Magnetic
0.4mm
0.2mm
0.2mm
3356457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Tam Makara
10000+
0,0613 €
Min: 10000 / Çoklu: 10000
6.9nH
8.5GHz
0.069ohm
1.42A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
1-16 / 16 ürünler
/ 1 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account