Inductors, Chokes & Coils:
6.895 Ürün BulunduFarnell Türkiye'da çok çeşitli Inductors, Chokes & Coils bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Inductors, Chokes & Coils yelpazesini stoklarımızda bulunduruyoruz: Murata, Coilcraft, Wurth Elektronik, Bourns & TDK.
Görüntüle
Alıcı
Mühendis
Üretici
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,150 € 10+ 1,910 € 50+ 1,780 € 100+ 1,710 € 200+ 1,610 € Daha Fazla Fiyatlandırma... | - | 100µH | - | Power | 770mA | - | - | - | 0.43ohm | 860mA | - | - | - | - | - | - | - | - | WE-PD2 Series | - | - | Unshielded | - | ± 10% | - | - | - | 7.8mm | 7mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,787 € 50+ 0,564 € 100+ 0,531 € 250+ 0,477 € | - | 2.2µH | - | - | 5.3A | - | - | - | 0.015ohm | 4.8A | - | - | - | - | - | - | - | - | SRU1028A Series | - | - | Shielded | - | ± 30% | - | - | - | 10mm | 10mm | - | 2.8mm | - | - | - | ||||||
Each | 1+ 3,430 € | - | 10µH | - | - | 17A | - | - | - | 6000µohm | - | - | - | - | - | - | - | - | - | PCV-0 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Kesik Bant | 5+ 2,220 € 50+ 2,000 € 250+ 1,900 € 500+ 1,820 € 1500+ 1,720 € Daha Fazla Fiyatlandırma... | - | 220nH | - | - | 9.5A | - | - | - | 7300µohm | 17A | - | - | - | - | - | - | - | - | WE-LHMI Series | - | - | Shielded | - | ± 30% | - | - | - | 4.45mm | 4.06mm | - | 1.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 1,160 € 50+ 0,899 € 250+ 0,645 € 500+ 0,559 € 1000+ 0,522 € | - | 3.9µH | - | - | - | - | 55MHz | - | 0.22ohm | - | 800mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008AF Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2.92mm | 2.79mm | - | 1.91mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,0856 € 100+ 0,0703 € 500+ 0,0684 € 1000+ 0,058 € 2000+ 0,0533 € Daha Fazla Fiyatlandırma... | - | 82nH | - | - | - | - | 2GHz | - | 0.6ohm | - | 250mA | - | - | - | - | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_00 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,292 € 100+ 0,239 € 500+ 0,219 € 1000+ 0,179 € 2000+ 0,175 € | - | 120nH | - | - | - | - | 1.5GHz | - | 0.058ohm | - | 1.5A | - | - | - | - | - | - | 0603 [1608 Metric] | LQW18CA_00 Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,250 € 10+ 1,450 € 50+ 1,310 € 200+ 1,210 € 400+ 1,180 € | - | 150µH | - | - | 390mA | - | - | - | 2ohm | 270mA | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | ||||||
Each | 1+ 4,840 € 3+ 4,730 € 5+ 4,620 € 10+ 3,760 € | - | 22µH | - | - | 10.3A | - | - | - | 0.015ohm | - | - | - | - | - | - | - | - | - | PCV-2 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,100 € 250+ 0,068 € 1000+ 0,0643 € 5000+ 0,0527 € 10000+ 0,041 € | - | 1.6nH | - | - | - | - | 15GHz | - | 0.3ohm | - | 390mA | - | - | - | - | 01005 [0402 Metric] | - | 01005 [0402 Metric] | LQP02TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.4mm | 0.2mm | - | 0.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,373 € | - | 390µH | - | - | - | - | 3.3MHz | - | 8.28ohm | - | 80mA | - | - | - | - | - | - | 1812 [4532 Metric] | LQH43NH_03 Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 4.5mm | 3.2mm | - | 2.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,240 € | - | 180µH | - | - | 980mA | - | - | - | 0.582ohm | 890mA | - | - | - | - | - | - | 10.2mm x 10mm x 3.8mm | - | MSS1038 Series | - | - | Shielded | - | ± 10% | - | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each | 1+ 1,840 € 5+ 1,190 € 10+ 1,170 € | - | 8.2mH | - | - | 245mA | - | - | - | 11ohm | 320mA | - | - | - | - | - | - | - | - | RFC1010 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,430 € 50+ 0,379 € 250+ 0,333 € 500+ 0,317 € | - | 6.8µH | - | - | 2.2A | - | - | - | 0.101ohm | 2.8A | - | - | - | - | - | - | 4mm x 4mm x 3.5mm | - | ASPIAIG-S4035 Series | - | - | Shielded | - | ± 20% | - | - | - | 4mm | 4mm | - | 3.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,410 € 50+ 0,335 € 250+ 0,276 € 500+ 0,268 € | - | 100µH | - | - | 300mA | - | - | - | 1ohm | 300mA | - | - | - | - | - | - | 4mm x 4mm x 2.5mm | - | ASPI-0425 Series | - | - | Shielded | - | ± 20% | - | - | - | 4mm | 4mm | - | 2.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,104 € 100+ 0,0843 € 500+ 0,0809 € 1000+ 0,0617 € 2000+ 0,0605 € | - | 18µH | - | - | - | - | 28MHz | - | 2.9ohm | - | 220mA | - | - | - | - | 1.6mm x 1mm x 1mm | - | - | CWF1610 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 1.6mm | 1mm | - | 1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,332 € 100+ 0,259 € 500+ 0,238 € 1000+ 0,191 € | - | 180µH | - | - | - | - | 1.05GHz | - | 0.53ohm | - | 340mA | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | B82498F SIMID Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.3mm | 1.7mm | - | 1.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,233 € 100+ 0,188 € 500+ 0,154 € | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,406 € 50+ 0,362 € 250+ 0,335 € 500+ 0,283 € 1000+ 0,259 € | - | 4.7µH | - | - | - | - | 45MHz | - | 4.3ohm | - | 175mA | - | - | - | - | - | - | 1008 [2520 Metric] | WE-RFI Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2.5mm | 2mm | - | 1.6mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,371 € 50+ 0,334 € 250+ 0,309 € 500+ 0,262 € 1500+ 0,239 € | - | 24nH | - | - | - | - | 2.7GHz | - | 0.3ohm | - | 400mA | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1mm | 0.55mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Full Reel) Tam Makara | 4000+ 0,057 € | - | 1.5µH | - | - | - | - | 70MHz | - | 1.5ohm | - | - | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQM21PN_C0 Series | - | - | Unshielded | - | ± 20% | 70MHz | Ferrite | - | 2mm | 1.25mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,220 € 100+ 0,182 € 500+ 0,158 € 1000+ 0,136 € 2000+ 0,118 € Daha Fazla Fiyatlandırma... | - | 47µH | - | - | - | - | 8MHz | - | 0.68ohm | - | 950mA | - | - | - | - | - | - | - | B78148E BC+ Series | - | - | - | - | ± 5% | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+ 0,179 € 50+ 0,146 € 250+ 0,124 € | - | 1.5µH | - | - | 2.01A | - | - | - | 0.045ohm | 1.62A | - | - | - | - | - | - | 3mm x 3mm x 1.2mm | - | ASPI-3012S Series | - | - | Shielded | - | ± 20% | - | - | - | 3mm | 3mm | - | 1.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,132 € 100+ 0,128 € 500+ 0,125 € 2500+ 0,121 € 5000+ 0,119 € | - | 56nH | - | - | - | - | 3GHz | - | 2.28ohm | - | 120mA | - | - | - | - | - | - | 03015 [0804 Metric] | LQW04AN_20 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 0.8mm | 0.4mm | - | 0.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 10+ 0,225 € 100+ 0,196 € 500+ 0,178 € 2500+ 0,146 € 5000+ 0,145 € | - | 43nH | - | - | - | - | 3.45GHz | - | 1.6ohm | - | 145mA | - | - | - | - | 03015 [0804 Metric] | - | 03015 [0804 Metric] | LQW04AN_20 Series | - | - | Unshielded | - | ± 3% | - | Non-Magnetic | - | 0.8mm | 0.4mm | - | 0.4mm | - | - | - | ||||||