COB LEDs :
466 Ürün BulunduTüm Filtreler
Tümünü Genişlet
Üretici
(113)
(177)
(105)
(16)
(1)
(49)
(2)
(1)
(2)
Paketleme
(450)
(51)
(27)
| Karşılaştır | Üretici Parça No. | Sipariş Kodu | Üretici / Açıklama | Stok Durumu | Fiyatı | Fiyatı (KDV Hariç) | Miktar | COB Colour | Colour Rendering Index Max | Power Rating | Luminous Flux @ Test | Forward Current @ Test | Viewing Angle | Forward Voltage VF Typ | Nominal CCT (K) | COB Length | COB Width | Opto Case Style | Lumens / Watt @ Current Test | Light Emitting Surface | Lens Type | Lens Shape | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,250 € 10+2,380 € 25+2,210 € 50+2,030 € 100+1,860 € Daha Fazla Fiyatlandırma... | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+6,570 € 5+6,350 € 10+6,180 € 50+6,030 € 100+5,700 € Daha Fazla Fiyatlandırma... | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+3,540 € 10+2,580 € 25+2,390 € 50+2,210 € 100+2,020 € Daha Fazla Fiyatlandırma... | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+0,125 € 10+0,101 € 100+0,0867 € 500+0,0722 € 1000+0,0659 € | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 5700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+0,128 € 10+0,103 € 100+0,0878 € 500+0,073 € 1000+0,0664 € | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 3000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5+0,129 € 10+0,103 € 100+0,0868 € 500+0,0722 € 1000+0,066 € | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
Each | 1+6,390 € 5+6,320 € 10+6,240 € 50+6,160 € 100+5,830 € Daha Fazla Fiyatlandırma... | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+12,840 € 5+12,690 € 10+12,540 € 50+12,390 € 100+11,470 € Daha Fazla Fiyatlandırma... | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+11,060 € 5+10,930 € 10+10,800 € 50+10,670 € 100+9,880 € Daha Fazla Fiyatlandırma... | Warm White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 155lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+39,880 € 5+34,900 € 10+28,920 € 50+25,920 € 100+23,930 € | Neutral White | 92 | 174W | 10652lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 131.5lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+19,460 € 5+17,040 € 10+14,110 € 50+12,650 € 100+11,680 € Daha Fazla Fiyatlandırma... | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 3000 K | - | - | - | 124lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | ||||||
Each | 1+33,950 € 5+33,350 € 10+32,750 € 50+32,330 € 100+25,230 € | Warm White | 92 | 174W | 9909lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 121.4lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+4,000 € 5+3,950 € 10+3,910 € 50+3,860 € 100+3,570 € Daha Fazla Fiyatlandırma... | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+12,030 € 5+11,890 € 10+11,740 € 50+11,600 € 100+11,370 € Daha Fazla Fiyatlandırma... | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+6,560 € 5+6,480 € 10+6,400 € 50+6,330 € 100+5,860 € Daha Fazla Fiyatlandırma... | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+2,520 € 10+2,200 € 25+1,830 € 50+1,640 € 100+1,510 € Daha Fazla Fiyatlandırma... | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+9,450 € 5+9,330 € 10+9,220 € 50+9,110 € 100+8,440 € Daha Fazla Fiyatlandırma... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
BRIDGELUX | Each | 1+6,390 € 5+6,320 € 10+6,240 € 50+6,160 € 100+5,830 € Daha Fazla Fiyatlandırma... | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+11,870 € 5+11,730 € 10+11,590 € 50+11,450 € 100+10,600 € Daha Fazla Fiyatlandırma... | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+37,180 € 5+34,540 € 10+31,890 € 50+31,830 € 100+27,020 € | Neutral White | 73 | 181W | 13249lm | 1.6A | 115° | 51.2V | 4000 K | 28mm | 28mm | SMD-2, No Lead | 161.73lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | ||||||
Each | 1+1,280 € 10+1,260 € 25+1,240 € 50+1,230 € 100+1,140 € Daha Fazla Fiyatlandırma... | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
CREE LED | Each | 1+2,690 € 10+2,550 € 25+2,520 € 50+2,490 € 100+2,030 € Daha Fazla Fiyatlandırma... | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+6,790 € 5+6,710 € 10+6,630 € 50+6,550 € 100+6,520 € Daha Fazla Fiyatlandırma... | White | 90 | 23.1W | 2954lm | 650mA | 130° | 35.5V | 6500 K | 21mm | 21mm | SMD-4, No Lead | 128lm/W | 15mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 15mm Array BXRV | ||||||
Each | 1+20,380 € 5+17,830 € 10+14,770 € 50+13,240 € 100+12,230 € Daha Fazla Fiyatlandırma... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+6,340 € 5+6,260 € 10+6,190 € 50+6,110 € 100+5,660 € Daha Fazla Fiyatlandırma... | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||