5 Şimdi stok ayırtabilirsiniz
| Miktar | |
|---|---|
| 1+ | 15,850 € |
Ürün Bilgileri
Ürün Genel Bakış
STEVAL-SMARTAG1 is a NFC dynamic tag sensor node evaluation board. This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low power sensor node evaluation board mounts an ST25DV NFC Tag, an STM32L0 ARM Cortex M0+, environment sensors (temperature, humidity and pressure) and motion (accelerometer) sensor. The evaluation board features NFC harvesting to supply power and a battery cradle for a CR2032 battery. Suitable for the following applications such as Internet of Things, supply chain and cold-chain management, smart building, home and city, retail and apparel, smart packaging, medical and pharmaceutical, batteryless sensing, smart agriculture (soil control, animal tracking, etc.).
- ST25DV64K dynamic NFC tag solution based on 64K-bit (8K-Byte) EEPROM and with I²C interface
- STM32L031K6 ARM Cortex-M0+ MCU running at 32MHz with 32Kbytes flash and 8Kbytes RAM
- LIS2DW12 ultra-low-power high-performance three-axis linear accelerometer
- LPS22HB piezo-resistive absolute pressure sensor functions as a digital O/P barometer: 260-1260 hPa
- HTS221 capacitive digital sensor for relative humidity and temperature
- STLQ015 low drop linear regulator power management
- CR2032 Battery powered (not included) and STM32Cube function pack (FP-SNS-SMARTAG1)
- Android (Google Play) and iOS demo apps (ST SmarTag)
Notlar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
RF / IF
ST25DV64K, STM32L031K6, LIS2DW12, LPS22HB, HTS221
Evaluation Board ST25DV64K/STM32L031K6/LIS2DW12/LPS22HB/HTS221
Lead (21-Jan-2025)
STMicroelectronics
NFC / RFID Tag
-
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi