Ürün Bilgileri
Ürün Genel Bakış
The DM164130-1 is a F1 evaluation platform demonstration/development tool for enhanced mid range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx) and demonstrates the capabilities & low power enhancements of these new PIC microcontrollers. This provides a platform for general purpose development and gives you the ability to develop code for any PIC12F1xxx/PIC16F1xxx microcontroller. Quick & easy development is ensured with the integrated functionality including prototyping area, LCD control, system current monitoring, temperature sensing, Real Time Clock, LED drive, button control, and BLDC motor control.
- 44 pin development board with prototyping area
- Populated with a PIC16LF1937 featuring nanoWatt XLP technology
- 3Volt, 40 segment multimeter LCD glass
- 32KHz low power crystal
- In circuit serial programming interface for PICkit3
- PICkit serial interface
- Expansion header for the F1 BLDC motor add on
- MCP9800 temperature sensor
- Current monitoring connector to measure low power XLP capabilities
Uygulamalar
Embedded Design & Development, Power Management, Motor Drive & Control
İçindekiler
F1 Evaluation Platform, Platform & Demonstration Guide, Source code for included demonstrations, Board schematics
Notlar
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Teknik Özellikler
Microchip
PIC12F1xxx, PIC16F1xxx
PIC16
F1 Evaluation Platform, Platform & Demonstration Guide
8bit
PIC
PIC16F
-
Teknik Belgeler (3)
İlgili Ürünler
3 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi