Ürün Bilgileri
Ürün Genel Bakış
CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.
- Spread spectrum, VCXO, and frequency select
- Integrated phase locked loop
- Low jitter, high accuracy outputs
Uygulamalar
Consumer Electronics, Communications & Networking, Clock & Timing
İçindekiler
3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.
Teknik Özellikler
Cypress
Clock
Programming Board, USB Cable
CY22800, CY22801
Clock Generator
-
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi