Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 80,200 € |
Ürün Bilgileri
Ürün Genel Bakış
MAX16137 evaluation kit (EV kit) is designed to evaluate the MAX1613700/VY+, a 1% accuracy, window detector supervisory reset IC with BIST (Built-In-Self-Test) capability and overvoltage fault output in an 8-pin TDFN package. Several test points are provided to facilitate device evaluation. The EV kit is fully assembled and tested over the automotive temperature range of -40°C and +125°C and is available with the MAX1613700/VY+ installed.
- Supply voltage range from 1.71V to 5.5V
- Proven 2-Layer 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analog Devices
Power Management
-
-
-
MAX1613700/VY+
Window Detector Supervisory Reset
-
Evaluation Kit MAX1613700/VY+
No SVHC (25-Jun-2025)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi