0
0 Items0,00 €
KDV Hariç
KDV Hariç

Hook Up Wire :

6.196 Ürün Bulundu

Tüm Filtreler

Tümünü Genişlet
Karşılaştır
Üretici Parça No.
Sipariş Kodu
Üretici / Açıklama
Stok Durumu
Fiyatı
Fiyatı (KDV Hariç)
Miktar
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4307733

RoHS

Each
1+61,020 €
5+59,800 €
10+58,580 €
20+57,360 €
-
Silicone
Red
-
18AWG
413 x 44AWG
-
-
15.2m
-
50ft
150°C
-
3kV
Copper
-
3.6mm
RoHS 3, UL 3577
-
4221152

RoHS

1 Reel: (100ft/30m)
Makara
1+779,480 €
5+774,760 €
10+758,900 €
25+743,120 €
-
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
-
30m
-
100ft
150°C
1.32mm²
30kV
Tinned Copper
-
5.33mm
UL AWM 3239
-
4243231

RoHS

1 Reel: (1000ft/305m)
Makara
1+990,120 €
5+970,310 €
10+950,500 €
25+930,700 €
-
PVC
Red
-
10AWG
105 x 30AWG
-
-
305m
-
1000ft
105°C
5.37mm²
600V
Copper
-
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4209079

RoHS

1 Reel: (100ft/30.5m)
Makara
1+45,810 €
5+44,890 €
10+43,980 €
25+43,060 €
-
PVC
White, Orange
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
80°C
0.81mm²
1kV
Tinned Copper
-
1.98mm
MIL-W-76 B Type MW
-
4142726

RoHS

1 Reel: (328.1ft/100m)
Makara
1+14,000 €
5+12,880 €
-
PVC
Blue
-
-
10 x 0.1mm
-
-
100m
-
328.1ft
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4376871

RoHS

1 Reel: (328ft/100m)
Makara
1+55,250 €
5+54,150 €
10+53,040 €
25+51,940 €
-
Polyolefin
Blue
-
-
19 x 0.13mm
-
-
100m
-
328ft
125°C
0.25mm²
500V
Tinned Copper
-
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4262717

RoHS

1 Reel: (1000ft/305m)
Makara
1+685,500 €
5+671,790 €
10+658,080 €
25+644,370 €
-
PTFE
Black
-
24AWG
19 x 36AWG
-
-
305m
-
1000ft
200°C
-
600V
Copper
-
1.092mm
UL 1213
-
4142722

RoHS

1 Reel: (328.1ft/100m)
Makara
1+14,490 €
5+13,330 €
-
PVC
Brown
-
-
10 x 0.1mm
-
-
100m
-
328.1ft
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4308223

RoHS

Pack of 2
1+4,540 €
-
Silicone
Red, Black
-
18AWG
-
-
-
1m
-
3.28ft
200°C
0.75mm²
3kV
Tinned Copper
-
-
-
-
4376889

RoHS

1 Reel: (328ft/100m)
Makara
1+60,370 €
5+59,160 €
10+58,630 €
25+58,620 €
Hook-Up Wire
Polyolefin
Red
-
-
19 x 0.18mm
-
-
100m
-
328ft
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4434417

RoHS

1 Reel: (328ft/100m)
Makara
1+69,300 €
5+62,540 €
Hook-Up Wire
PVDF
Black
-
30AWG
Solid
-
-
100m
-
328ft
150°C
0.05mm²
600V
Silver Plated Copper
-
0.7mm
-
MP PVDF Wire
4209123

RoHS

1 Reel: (100ft/30m)
Makara
1+17,960 €
5+17,600 €
10+17,240 €
25+16,880 €
-
PVC
Violet
-
22AWG
7 x 30AWG
-
-
30m
-
100ft
-
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4144576

RoHS

Each
1+100,690 €
5+98,680 €
10+96,660 €
20+94,650 €
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
-
7.62m
-
25ft
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4006973

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+370,110 €
5+323,840 €
10+268,330 €
25+240,570 €
-
ETFE
Black
-
14AWG
19 x 27AWG
-
-
100m
-
328ft
150°C
-
600V
Tinned Copper
-
2.16mm
-
Spec 55 Series
4006967

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+124,350 €
5+121,080 €
10+118,600 €
25+116,120 €
-
PVDF
Pink
-
20AWG
19 x 32AWG
-
-
100m
-
328ft
150°C
-
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
4006984

RoHS

1 Reel: (328ft/100m)
Makara
1+103,370 €
5+101,300 €
10+99,240 €
25+97,170 €
-
Polyester
Red
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
120°C
0.33mm²
600V
Tinned Copper
-
1.13mm
-
99M Series
4142728

RoHS

1 Reel: (328.1ft/100m)
Makara
1+14,250 €
5+13,110 €
-
PVC
Grey
-
-
10 x 0.1mm
-
-
100m
-
328.1ft
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4376952

RoHS

1 Reel: (328ft/100m)
Makara
1+589,150 €
5+577,370 €
10+565,580 €
25+553,800 €
-
Polyolefin
Green, Yellow
-
-
78 x 0.4mm
-
-
100m
-
328ft
125°C
10mm²
1kV
Tinned Copper
-
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209117

RoHS

1 Reel: (5000ft/1524m)
Makara
1+1.233,000 €
-
PVC
White
-
16AWG
26 x 30AWG
-
-
1524m
-
5000ft
105°C
-
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4122486

RoHS

1 Reel: (1000ft/305m)
Makara
1+1.676,000 €
5+1.642,000 €
10+1.609,000 €
25+1.575,000 €
-
Silicone Rubber
Black
-
16AWG
26 x 30AWG
-
-
305m
-
1000ft
150°C
1.32mm²
10kV
Tinned Copper
-
3.56mm
UL AWM 3239
-
4351016

RoHS

1 Reel: (328ft/100m)
Makara
1+110,700 €
5+99,900 €
-
PTFE
Blue
-
20AWG
-
-
-
100m
-
328ft
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4209147

RoHS

1 Reel: (5000ft/1524m)
Makara
1+1.133,000 €
-
MPPE
Green
-
20AWG
10 x 30AWG
-
-
1524m
-
5000ft
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209089

RoHS

1 Reel: (100ft/30.5m)
Makara
1+29,810 €
5+29,210 €
10+28,620 €
25+28,020 €
-
PVC
Red
-
32AWG
7 x 40AWG
-
-
30.5m
-
100ft
105°C
0.03mm²
600V
Tinned Copper
-
0.711mm
MIL-DTL-16878/1 (Type B)
-
4351012

RoHS

1 Reel: (328ft/100m)
Makara
1+34,770 €
5+32,720 €
-
PTFE
Green
-
26AWG
-
-
-
100m
-
328ft
200°C
0.12mm²
300V
Silver Plated Copper
-
0.8mm
-
-
4006971

RoHS

TE CONNECTIVITY - RAYCHEM
1 Reel: (328ft/100m)
Makara
1+67,240 €
5+62,290 €
10+56,980 €
25+54,440 €
-
PVDF
Green
-
26AWG
19 x 38AWG
-
-
100m
-
328ft
150°C
-
600V
Tinned Copper
-
0.86mm
-
Spec 44 Series
2126-2150 / 6196 ürünler
/ 248 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account